Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-559
- Mfr. Part No.:
- UF3020
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP4,178.68
(exc. VAT)
PHP4,680.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,178.68 |
*price indicative
- RS Stock No.:
- 799-559
- Mfr. Part No.:
- UF3020
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush offers optimal performance for polishing and deburring tasks, suitable for various materials and conditions. Its Advanced construction ensures a smooth finish while maintaining high durability and reliability across applications.
Nano-technology delivers superior surface finish and wear resistance
3-in-1 functionality integrates deburring, polishing, and finishing in one tool
Wide grit range accommodates diverse materials and applications
Compatible with CNC machines for efficient automation
Related links
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
