Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS Stock No.:
- 799-546
- Mfr. Part No.:
- UF3815
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP3,407.86
(exc. VAT)
PHP3,816.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,407.86 |
*price indicative
- RS Stock No.:
- 799-546
- Mfr. Part No.:
- UF3815
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 1.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 1.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga point brush is designed for precision work in small or complex areas. Its primary function is to effectively remove cutter marks while polishing and finishing parts with intricate features.
Suitable for use in CNC machines and robotic systems
Available in multiple grit sizes for diverse applications
Specifically designed for removing burrs and polishing narrow features
Durable construction ensures consistent performance at high speeds
Related links
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
