Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-726
- Mfr. Part No.:
- 4003211302
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
PHP170.58
(exc. VAT)
PHP191.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 296 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP170.58 | PHP85.29 |
*price indicative
- RS Stock No.:
- 765-726
- Mfr. Part No.:
- 4003211302
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Zn/MnO2 | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 2 | |
| IEC Code | LR03 | |
| Battery Capacity | 1270mAh | |
| Battery Size | AAA | |
| Weight | 11.4g | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Zn/MnO2 | ||
Nominal Voltage 1.5V | ||
Number of Batteries 2 | ||
IEC Code LR03 | ||
Battery Capacity 1270mAh | ||
Battery Size AAA | ||
Weight 11.4g | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Alkaline battery is designed to meet the demands of various high-performance devices. This battery features a nominal voltage of 1.5 V and a typical capacity of 1270 mAh, making it Ideal for applications that require a sustained power supply. With a shelf life of up to 10 years, it ensures readiness whenever you need it, making it a dependable choice for emergency lighting, digital audio devices, and many other consumer electronics. Built to withstand a wide permissible temperature range from -20 °C to 50 °C, The Varta industrial pro 4003 delivers consistent performance even in challenging conditions, ensuring your devices operate optimally when it matters most.
Offers a typical capacity of 1270 mAh, suitable for high-resistance discharges
Features a shelf life of 10 years, providing excellent longevity
Operates effectively within a temperature range of -20 °C to 50 °C
Weighs approximately 11.4 grams, making it lightweight and easy to handle
Comes in Compact dimensions, ensuring compatibility with a variety of devices
Delivers reliable energy output, Crucial for applications like digital audio and portable lighting
Supports a sustained performance with a nominal voltage of 1.5 V for consistent device functionality
Related links
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta LED AAA Non-Rechargeable Battery Black, 173.8 mm
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
