Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-731
- Mfr. Part No.:
- 4006211354
- Manufacturer:
- Varta
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP258.83
(exc. VAT)
PHP289.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP258.83 | PHP64.708 |
*price indicative
- RS Stock No.:
- 765-731
- Mfr. Part No.:
- 4006211354
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AA Non-Rechargeable Battery | |
| Series | 4006 | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2970mAh | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 4 | |
| Diameter | 14.5mm | |
| Weight | 23.8g | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AA Non-Rechargeable Battery | ||
Series 4006 | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2970mAh | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 4 | ||
Diameter 14.5mm | ||
Weight 23.8g | ||
Height 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Alkaline battery is designed to meet the demanding needs of various electronic devices. With a typical capacity of 2970 mAh, this battery ensures long-lasting power for applications ranging from remote controls to portable lighting. Its nominal voltage of 1.5 V provides consistent performance, while the wide permissible temperature range of -20 °C to 50 °C guarantees reliability in diverse environments. Coupled with an impressive shelf life of 10 years, the industrial pro 4006 is a versatile solution for consumers seeking durability and efficiency in their power sources.
Typical capacity of 2970 mAh ensures prolonged usage for gadgets
Nominal voltage of 1.5 V provides reliable performance across various devices
Permissible temperature range of -20 °C to 50 °C accommodates diverse conditions
10-year shelf life maximises longevity and efficiency for infrequent use
Lightweight design at approximately 23.8 g facilitates easy handling and portability
Compact dimensions allow for compatibility with a wide range of devices
Related links
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
