Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- RS Stock No.:
- 665-470
- Mfr. Part No.:
- MN1500 P8 BOOST
- Manufacturer:
- Duracell
Subtotal (1 pack of 8 units)*
PHP1,097.14
(exc. VAT)
PHP1,228.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 77 unit(s) shipping from November 20, 2026
- Plus 108 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,097.14 | PHP137.143 |
*price indicative
- RS Stock No.:
- 665-470
- Mfr. Part No.:
- MN1500 P8 BOOST
- Manufacturer:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | AA Battery | |
| Series | MN1500 | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| Number of Batteries | 8 | |
| Termination Type | Flat | |
| Weight | 24g | |
| Height | 50.5mm | |
| Standards/Approvals | ANSI | |
| Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type AA Battery | ||
Series MN1500 | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
Number of Batteries 8 | ||
Termination Type Flat | ||
Weight 24g | ||
Height 50.5mm | ||
Standards/Approvals ANSI | ||
Diameter 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Duracell MN1500 Series AA Battery, 1.5V Nominal Voltage, 24g Weight - MN1500 P8 BOOST
This AA battery provides steady single‑cell power for portable devices, using an alkaline manganese dioxide chemistry to deliver a 1.5V nominal output. It is intended for general‑purpose applications across a wide temperature range and is suitable where flat‑termination cells are required. The pack configuration supplied contains eight cells for immediate device deployment.
Features and Benefits:
• 80mΩ impedance at 1kHz reduces voltage drop under load
• Flat termination simplifies mounting and contact stability
• Operating range -20°C to 54°C supports varied environments
• Storage recommendation 6°C to 29°C prolongs shelf life
• Nominal 1.5V output maintains device operating thresholds
• Flat termination simplifies mounting and contact stability
• Operating range -20°C to 54°C supports varied environments
• Storage recommendation 6°C to 29°C prolongs shelf life
• Nominal 1.5V output maintains device operating thresholds
Applications
• Suitable for handheld measurement instruments requiring a steady supply
• Ideal for battery‑operated toys and household electronics
• Used with wireless controllers and remote sensors
• Can be used for backup power in small instruments
• Ideal for battery‑operated toys and household electronics
• Used with wireless controllers and remote sensors
• Can be used for backup power in small instruments
How much does each cell weigh?
Each cell has a typical mass of 24g.
What are the recommended storage conditions?
Store between 6°C and 29°C to maintain delivered capacity.
Which temperature limits govern Active use?
The cell is rated for operation between -20°C and 54°C.
What standard designation applies to these cells?
They carry an ANSI designation consistent with AA alkaline batteries.
Related links
- Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
