Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- RS Stock No.:
- 665-469
- Mfr. Part No.:
- MN1500 P4 BOOST
- Manufacturer:
- Duracell
Subtotal (1 pack of 4 units)*
PHP496.47
(exc. VAT)
PHP556.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 231 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP496.47 | PHP124.118 |
*price indicative
- RS Stock No.:
- 665-469
- Mfr. Part No.:
- MN1500 P4 BOOST
- Manufacturer:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Series | MN1500 | |
| Product Type | AA Battery | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| Number of Batteries | 4 | |
| Termination Type | Flat | |
| Diameter | 14.5mm | |
| Weight | 24g | |
| Standards/Approvals | ANSI | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Series MN1500 | ||
Product Type AA Battery | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
Number of Batteries 4 | ||
Termination Type Flat | ||
Diameter 14.5mm | ||
Weight 24g | ||
Standards/Approvals ANSI | ||
Height 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Duracell MN1500 Series AA Battery, 1.5V Nominal Voltage, 24g Weight - MN1500 P4 BOOST
This AA alkaline battery provides a 1.5V source for everyday portable electronics and items requiring dependable primary cells. Designed for use across a typical ambient range, it is intended to deliver steady power for consumer devices under varied load conditions while stored or operated within recommended temperature limits.
Features and Benefits:
• 80mΩ impedance at 1kHz gives consistent discharge performance
• Flat termination enables secure contact in battery compartments
• Alkaline-manganese dioxide chemistry delivers long shelf life
• 24g weight supports Compact energy-dense applications
• ANSI designation ensures standardised size and performance
• Flat termination enables secure contact in battery compartments
• Alkaline-manganese dioxide chemistry delivers long shelf life
• 24g weight supports Compact energy-dense applications
• ANSI designation ensures standardised size and performance
Applications
• Suitable for remote controls and household remotes
• Ideal for battery-powered toys and handheld gadgets
• Used with portable measurement instruments requiring 1.5V cells
• Can be used for emergency torches and small lighting devices
• Ideal for battery-powered toys and handheld gadgets
• Used with portable measurement instruments requiring 1.5V cells
• Can be used for emergency torches and small lighting devices
What storage temperatures are recommended?
Store between 6°C and 29°C to preserve delivered capacity.
What operating temperature range is supported?
Operate between -20°C and 54°C for specified performance.
How does load affect usable capacity?
Delivered capacity varies with applied load, operating temperature and cut-off voltage.
What is the typical internal impedance measurement?
Impedance is approximately 80mΩ measured at 1kHz.
Related links
- Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
