Subtotal (1 pack of 48 units)*
PHP2,126.06
(exc. VAT)
PHP2,381.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,551 unit(s) shipping from October 12, 2026
- Plus 1,007 unit(s) shipping from December 04, 2026
- Plus 12 unit(s) shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,126.06 | PHP44.293 |
*price indicative
- RS Stock No.:
- 325-293
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | AA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.4Ah | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 48 | |
| Termination Type | Standard | |
| Height | 50.5mm | |
| Standards/Approvals | No | |
| Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type AA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.4Ah | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 48 | ||
Termination Type Standard | ||
Height 50.5mm | ||
Standards/Approvals No | ||
Diameter 14.5mm | ||
- COO (Country of Origin):
- CN
RS PRO AA Batteries, 1.5V Alkaline
RS PRO AA batteries are designed for everyday devices such as remote controls, clocks, radios, and torches. These 1.5V alkaline batteries offer long-lasting performance, ensuring reliability and efficiency in various applications. Constructed from high-purity materials, they provide extended battery life, making them a cost-effective choice for consumers.
Features and Benefits
1.5V AA Battery: Provides consistent power for a wide range of devices
Alkaline Chemistry: Ensures long-lasting energy and reliability
Long Life Battery Design: Extends battery life up to twice as long as standard alkaline batteries
Standard AA Dimensions: Compatible with most AA battery-operated devices
Pack of 48: Convenient bulk packaging for frequent use
Applications
Ideal for use in remote controls, clocks, radios, torches, and other everyday electronic devices
Additional Information
Non-rechargeable primary cell design, intended for single use until charge is depleted
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Alkaline AA Battery 1.5 V
- Varta Varta Industrial Pro Alkaline AA Battery 1.5 V
- RS PRO Alkaline AA Battery 6 V
- Eveready Alkaline AA Battery 1.5 V
- Panasonic Industrial Powerline Alkaline AA Battery 1.5 V
- Energizer Industrial Alkaline AA Battery 1.5 V
- Duracell Procell Intense Alkaline AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
