Ultimaker 1.75 mm White ASA 3D Printer Filament, 650 g
- RS Stock No.:
- 285-6679
- Mfr. Part No.:
- 375-0034A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP7,831.36
(exc. VAT)
PHP8,771.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,831.36 |
*price indicative
- RS Stock No.:
- 285-6679
- Mfr. Part No.:
- 375-0034A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | White | |
| For Use With | METHOD Series | |
| Weight | 650g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ASTM D256, ASTM D790, ASTM D628 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour White | ||
For Use With METHOD Series | ||
Weight 650g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ASTM D256, ASTM D790, ASTM D628 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker Precision ASA is a weather resistant alternative to ABS used widely for functional prototypes and end use parts in demanding outdoor environments. This thermoplastic formulation has properties similar to MakerBot Real ABS, but with better UV and chemical resistance for retaining gloss, color, and mechanical properties when exposed to the elements.
Industrial machine covers
Protective guards
Outdoor signage
Sporting goods and accessories
All weather assembly housings
Related links
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ABS 3D Printer Filament, 650 g
- RS PRO 1.75 mm White ASA 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
