Ultimaker 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 350 g
- RS Stock No.:
- 134-8194
- Mfr. Part No.:
- 9732
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP5,227.98
(exc. VAT)
PHP5,855.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,227.98 |
*price indicative
- RS Stock No.:
- 134-8194
- Mfr. Part No.:
- 9732
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Dual Extrusion | |
| Weight | 350g | |
| Diameter | 2.85mm | |
| Printing Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Dual Extrusion | ||
Weight 350g | ||
Diameter 2.85mm | ||
Printing Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Ultimaker 3D PLA Printing Filament
The Ultimaker PVA (polyvinyl alcohol) is a water-soluble support material for multi-extrusion 3D printing. With good thermal stability, Ultimaker PVA is ideal for printing complex models that require supports for large overhangs, deep internal cavities, and intricate geometries. Designed for a seamless 3D printing experience, our PVA provides good adhesion to both PLA and Nylon. It has printing complex models that require supports for large overhangs, deep internal cavities, and intricate geometries. This is 350g in weight and has natural colour.
Features and Benefits
Biodegradable with no hazardous by-products
Good thermal stability
Great adhesion to both PLA and Nylon
Little moisture sensitivity
Safe dissolution in tap water (no harmful chemicals required)
It has a 2.85mm diameter
Applications
Architectural models, as well as, lost casting methods to create metal parts
Educational projects
Household tools
Novice and advanced users
Prototyping
Show objects
Toys
Certifications
ISO 306 certified
ISO 11357 certified
ISO 178 certified
ISO 179 certified
ISO 527 certified
Related links
- Ultimaker 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 750 g
- RS PRO 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
