Ultimaker 2.85 mm Green PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 134-8187
- Mfr. Part No.:
- 1608
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP4,718.56
(exc. VAT)
PHP5,284.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 107 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,718.56 |
*price indicative
- RS Stock No.:
- 134-8187
- Mfr. Part No.:
- 1608
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Ultimaker 3D Printer Filament PLA
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job
• Good tensile strength
• Good surface quality
• Easy to work with at high print speeds
• User-friendly for both home and office environments
• Allows the creation of high-resolution parts
• Ideal for models and prototypes that require aesthetic detail
• Great for lost casting methods to create metal parts
• A wide range of colour options available
• Prints in dual extrusion with PVA on Ultimaker 3
Ultimaker PLA (polylactic acid) filament provides a no-hassle 3D printing experience thanks to its reliability and good surface quality. Ultimaker PLA is made from starch, this biodegradable and odourless filament is ideal for 3D models and prototyping at home. It is safe, easy to print with and it serves a wide range of applications for both novice and advanced users
Note
PLA is the preferred choice for primary and secondary schools because it is safe and easy to print with
Related links
- Ultimaker 2.85 mm Green Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Yellow PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Magenta PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PLA 3D Printer Filament, 750 g
