Igus 1.75 mm White ABS Based Filament 3D Printer Filament, 700 g
- RS Stock No.:
- 715-460
- Mfr. Part No.:
- I180-PF-0175-0700
- Manufacturer:
- Igus
N
Subtotal (1 unit)*
PHP9,024.38
(exc. VAT)
PHP10,107.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,024.38 |
*price indicative
- RS Stock No.:
- 715-460
- Mfr. Part No.:
- I180-PF-0175-0700
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | 3D Printer Filament | |
| Material Type | Polymer | |
| Printing Technology | 3D Printing | |
| Colour | White | |
| For Use With | 3D Printers With Closed Build Chamber and Igus Bonding Agent | |
| Weight | 700g | |
| Diameter | 1.75mm | |
| Printing Material | ABS Based Filament | |
| Printing Maximum Temperature | 265°C | |
| Printing Minimum Temperature | 250°C | |
| Standards/Approvals | DIN EN ISO 846 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type 3D Printer Filament | ||
Material Type Polymer | ||
Printing Technology 3D Printing | ||
Colour White | ||
For Use With 3D Printers With Closed Build Chamber and Igus Bonding Agent | ||
Weight 700g | ||
Diameter 1.75mm | ||
Printing Material ABS Based Filament | ||
Printing Maximum Temperature 265°C | ||
Printing Minimum Temperature 250°C | ||
Standards/Approvals DIN EN ISO 846 | ||
- COO (Country of Origin):
- DE
The Igus Self-lubricating filament iglidur i180 can be used universally for all types of wear parts, such as plain bearings, gears and drive nuts, as this material has also been specifically developed for moving applications.
Wear-resistant at temperatures up to 100 °C
Low wear and low coefficient of friction in plain bearing applications
Easy to process on 3D printers with a closed build chamber and Igus bonding agent
Related links
- Igus 1.75 mm White 3D Printer Filament, 750 g
- Igus 1.75 mm Black 3D Printer Filament, 750 g
- Igus 1.75 mm Yellow 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm White CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm Black CPE+ 3D Printer Filament, 700 g
- Igus 2.85 mm White 3D Printer Filament, 750 g
- Igus 2.85 mm Black 3D Printer Filament, 250 g
