RS PRO 2.85 mm Natural Recycled PLA (rPLA) 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-162
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,658.48
(exc. VAT)
PHP1,857.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,658.48 |
*price indicative
- RS Stock No.:
- 430-162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | Recycled PLA (rPLA) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material Recycled PLA (rPLA) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Recycled, 2.85mm, 1 Kg
This RS PRO recycled PLA filament is designed for 3D printing applications, offering a sustainable and eco-friendly option for your printing needs. Manufactured in Spain, it utilises high-quality recycled materials to deliver excellent printing results while supporting environmental sustainability.
Features and Benefits
100% recycled with selected materials: Ensures high-quality results while promoting sustainability
Packaging 100% recyclable: Minimises environmental impact through responsible packaging
Biodegradable: Reduces long-term waste, contributing to a cleaner environment
Great quality in 3D printing: Provides reliable and consistent print results
Higher printing temperature range from 190°C to 220°C: Offers flexibility in printing conditions
Applications
Prototyping
Educational projects
Custom part manufacturing
Additional Information
Colour variations may occur due to the recycled content
ISO 9001 and ISO 14001 certified: Ensures quality management and minimal environmental impact
REACH compliant: Guarantees the absence of harmful substances
Supports circular economy: Emphasises reduction and recycling efforts through ECOEMBES initiatives
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm White Recycled PLA (rPLA) 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 1 kg
