RS PRO 1.75 mm Green PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 360-174
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,299.49
(exc. VAT)
PHP3,695.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,299.49 |
*price indicative
- RS Stock No.:
- 360-174
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Green | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Green | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA, Dark Green, 1.75 mm, 1 kg
RS PRO 3D printing materials are designed to deliver high-quality results with excellent tensile strength and surface quality. These PLA filaments are ideal for both home and office environments, providing a user-friendly experience. The low shrinkage characteristic ensures that the material retains its shape without deformation after cooling, making it perfect for creating precise and durable prints.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed parts
User-friendly for both home and office environments: Easy to use across various settings
Low shrinkage: PLA retains its shape and does not deform after cooling
Minimal thermal tension: Reduces the risk of warping during printing
Minimal deformation: Maintains the integrity of the printed object
Applications
Prototypes
Models
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Colour: Dark Green
Diameter: 1.75 mm
Weight: 1 kg
Printing Technology: FDM
For Use With: Common Desktop 3D Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
