RS PRO 2.85 mm Blue PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 360-170
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,652.91
(exc. VAT)
PHP7,451.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP6,652.91 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,111.33
(exc. VAT)
PHP3,484.69
(inc. VAT)
- RS Stock No.:
- 360-170
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Blue | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Blue | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA, Blue, 2.85 mm Diameter
RS PRO 3D printing materials are designed to deliver high-quality results for both professional and personal projects. This PLA filament offers excellent tensile strength and surface quality, making it ideal for creating durable and precise 3D printed objects. Its user-friendly nature makes it suitable for use in both home and office environments, providing versatility and reliability for a wide range of applications.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed objects
User-friendly for both home and office environments: Easy to use across different settings
Low shrinkage: PLA retains its shape and does not deform after cooling
Minimal thermal tension: Reduces the risk of warping during printing
Minimal deformation: Maintains the integrity of printed parts
Applications
Prototyping
Model making
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Blue
Weight: 2.3 kg
Diameter: 2.85 mm
For Use With: Common Desktop 3D Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Silver PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg

