RS PRO 1.75 mm Natural ASA 3D Printer Filament, 250 g
- RS Stock No.:
- 292-144
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,268.37
(exc. VAT)
PHP1,420.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,268.37 |
*price indicative
- RS Stock No.:
- 292-144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 250g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Minimum Temperature | 180°C | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 250g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Minimum Temperature 180°C | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals IEC/CE/CSA | ||
- COO (Country of Origin):
- ES
RS PRO ASA Filament, 1.75 mm Diameter, Natural
RS PRO ASA Filament is designed for use with most 3D printers, offering excellent weather resistance and durability for outdoor applications. Known for its ability to maintain brightness, colour, and mechanical properties, this filament is ideal for projects requiring high resistance to environmental factors.
Features and Benefits
High weather resistance: Maintains brightness and colour in outdoor conditions
Good chemical resistance: Suitable for environments with exposure to chemicals
High temperature tolerance: Performs well under elevated temperatures
Antistatic properties: Reduces static buildup during printing
ISO 9001 and ISO 14001 certified: Ensures high quality and minimal environmental impact
REACH compliant: Free from substances of very high concern
Applications
Industrial use
Automotive applications
Outdoor parts
Prototypes
Tools
End-use parts
Additional Information
Printing temperature: 240-260°C
Hot bed temperature: 70-100°C
Recommended print speed: 40-60 mm/s
Use of a closed printing chamber and hot bed adhesive is recommended to prevent warping
Supports circular economy efforts with reduced packaging and recycling initiatives
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Natural ASA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Random PLA 3D Printer Filament, 250 g
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 300 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural ABS-X 3D Printer Filament, 500 g
