Ultimaker 2.85 mm White Thermoplastic Polyurethane 95A 3D Printer Resin, 750 g
- RS Stock No.:
- 170-377
- Mfr. Part No.:
- 236591
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP6,961.15
(exc. VAT)
PHP7,796.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,961.15 |
*price indicative
- RS Stock No.:
- 170-377
- Mfr. Part No.:
- 236591
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Resin | |
| Material Type | Flexible | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | White | |
| For Use With | S Series | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Thermoplastic Polyurethane 95A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Resin | ||
Material Type Flexible | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour White | ||
For Use With S Series | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Thermoplastic Polyurethane 95A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Ultimaker TPU 95A filament is the go-to choice for a wide array of manufacturing projects that demand the qualities of both rubber and plastic. Designed for 3D printing consistency, TPU 95A is a semi-flexible and chemical resistant filament with strong layer bonding.
Exceptional wear and tear resistance
High impact strength
Shore-A hardness of 95
Good corrosion resistance to many common industrial oils and chemicals.
Related links
- Ultimaker 2.85 mm Red Thermoplastic Polyurethane 95A 3D Printer Resin, 750 g
- Ultimaker 2.85 mm Black Thermoplastic Polyurethane 95A 3D Printer Resin, 750 g
- Ultimaker 2.85 mm Blue Thermoplastic Polyurethane 95A 3D Printer Resin, 750 g
- Ultimaker 2.85 mm Black TPU 95A 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Polycarbonate 3D Printer Filament, 750 g
