Ultimaker PVA Removal Station PVA Removal Station
- RS Stock No.:
- 240-7583
- Mfr. Part No.:
- 220997
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP75,915.00
(exc. VAT)
PHP85,024.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,915.00 |
*price indicative
- RS Stock No.:
- 240-7583
- Mfr. Part No.:
- 220997
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | PVA Removal Station | |
| Sub Type | PVA Removal Station | |
| Nozzle Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type PVA Removal Station | ||
Sub Type PVA Removal Station | ||
Nozzle Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Ultimaker PVA Removal Station
Make printing complex designs faster and easier. The Ultimaker PVA Removal Station dissolves support material quickly and effectively, keeping operator time to a minimum and increasing productivity.;Remove PVA up to 4x faster-Shrink your post-processing time:
High-speed water circulation driven by a magnetic rotor removes PVA up to four times faster than motionless water, even from hard-to-reach cavities. So you have your parts post-processed and ready to use as soon as possible.;Low effort, higher productivity-Reduce operator time up to 80%:
The Ultimaker PVA Removal Station requires only a few minutes of operator time per print, with minimal maintenance needs. Just press the start button, leave it to do its job, and collect your print when it's ready.
Features and Benefits:
Rotor-powered water circulation
Choose 100 or 225 RPM circulation depending on the fragility of your part. Every two minutes, the rotor changes direction to push water evenly against the model.;Prints stay safe and submerged
A rinsing basket keeps your print in place and completely submerged while dissolving, then lifts up for mess-free draining and print removal.;Easy to monitor progress
A transparent, illuminated container lets you easily follow the PVA removal process and see when your part is ready. Plus, a saturation indicator shows when to refresh the water.;Dissolves PVA up to 4x faster
Related links
- Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7
- Ultimaker Glass Plate Print Table Glass for use with Ultimaker S5 3D printer
- Ultimaker Maintenance Kit 3D Printer Maintenance Kit for use with Factor 4
- Ultimaker Extruder for use with MakerBot Replicator Mini Compact 3D Printer
- Ultimaker Printer Cart
- Ultimaker 3D Printing Kit Print Core for use with Factor 4 0.6 mm
- Ultimaker Glue Stick for use with Ultimaker 3D Printers
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
