M8/M12 Connectors
Sealed up to IP67, these popular connectors are available in multiple pin-counts and mechanical setups to use space more efficiently.

Machine wiring plays a critical role in semiconductor manufacturing equipment, distributing power, data, and signals between controllers, sensors, actuators, motors, and other key components. Acting as the system’s nervous system, it ensures all parts are connected, powered, and able to communicate effectively—making quality control and full traceability essential.
In many applications, specialized materials are required to maintain cleanliness and prevent outgassing in sensitive environments. To meet these demands, cable assemblies and cordsets undergo rigorous testing, labeling, and packaging processes, ensuring they align precisely with each OEM’s performance and compliance requirements.

Sealed up to IP67, these popular connectors are available in multiple pin-counts and mechanical setups to use space more efficiently.
An extensive portfolio of products from 3A to 100A is available to provide the rugged housing and high retention force you need.
Highly reliable rugged and cost-effective design with a standard interminable interface to help maximize flexibility.
Rotatable housing allows for compact mechanical setup and high EMC/EMI standard thanks to 360-degree shielding.
Ultra compact design provides power and brake as well as encoder connectors that transmit up to 5A and 380V.
TE’s extensive portfolio of Dynamic series connectors provide multiple contact points for high-vibration tolerance.
Completely designed for industrial applications, the mini I/O Ethernet connector is ¼ the size of a standard RJ45 connector.
Extended vibration resistance with a rugged housing that provides Ethernet connectivity you can rely on.
Sealed up to IP67 or higher, D- and X-coded versions provide up to 10Gbit/s data rates.

With a high number of coax types and standards available, you can find the connectors, adaptors, terminators and cable assemblies that will meet your machine wiring requirements.
Long-lasting performance you can count on in a large portfolio of colors and dimensions for maximum versatility.
Dedicated to cable identification in ladder or continuous format, our labels feature extremely high printing durability.
With a large assortment of colors and preprinted signs available and a selection of adhesive performance options, you can find what you need to match component specifications.
Component combinations available for your specific needs, and assembly-to-order processes allow for flexible adaption of demand shift between different variants.
With a large portfolio of standard cord sports for industrial signal and network communication you are sure to find the solution to meet your needs.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy