Temperature Probes

Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement.

...
Read more Read less

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Sensor Type Probe Type Probe Tip Type Probe Length Probe Diameter Maximum Temperature Measurement Cable Length Best Accuracy Connector Type
RS Stock No. 342-8899
BrandRS PRO
PHP2,425.13
Each
units
K Air, General - 100mm 3mm +1100 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 255-550
BrandRS PRO
PHP6,136.74
Each
units
K Surface Bow 110mm 60mm +180 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 342-8990
BrandRS PRO
PHP4,212.71
Each
units
K Air, General - 110mm 4mm +750 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 342-8978
BrandRS PRO
PHP6,352.21
Each
units
K Surface - 210mm 12mm +1100 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 788-7144
BrandRS PRO
PHP1,391.80
Each
units
K Immersion Narrow 50mm 4mm +250 °C 2m ±1.5 °C Miniature Thermocouple Plug
RS Stock No. 255-566
BrandRS PRO
PHP3,258.86
Each
units
K Air Flat Head 200mm - +450 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 255-516
BrandRS PRO
PHP3,850.12
Each
units
K Needle, Penetration Needle 300mm 6mm +250 °C 2m ±0.5 % Miniature Thermocouple Plug
RS Stock No. 255-594
BrandRS PRO
PHP4,189.13
Each
units
K Air, General - 300mm 1.5mm +1100 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 342-8956
BrandRS PRO
PHP4,711.84
Each
units
K Surface - 110mm 10mm +250 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 434-2421
BrandRS PRO
PHP2,685.39
Each
units
K Air - 110mm 30mm +750 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 788-7132
BrandRS PRO
PHP1,205.90
Each
units
PT100 Surface - 30mm - +150 °C 1 m, 1 mm ±0.2 % -
RS Stock No. 342-9202
BrandRS PRO
PHP2,390.42
Each
units
K Surface Pipe Clamp 110mm 25mm +150 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 342-8962
BrandRS PRO
PHP3,348.28
Each
units
K General, Surface - 110mm 6mm +600 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 255-572
BrandRS PRO
PHP3,065.97
Each
units
K Needle Needle 300mm 3.3mm +250 °C 2m ±0.5 % Miniature Thermocouple Plug
RS Stock No. 124-1080
BrandRS PRO
PHP683.12
Each
units
NTC Air - 15mm 6mm +105 °C 1.5m ±0.5 °C -
RS Stock No. 342-9022
BrandRS PRO
PHP3,166.69
Each
units
T Air - 125mm 5mm +450 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 348-2411
BrandRS PRO
PHP2,831.77
Each
units
PT100 Air - 110mm 4mm +750 °C 2m ±0.2 % -
RS Stock No. 348-2427
BrandRS PRO
PHP2,995.91
Each
units
PT100 General - 100mm 4mm +250 °C 2m ±0.15 °C Miniature Thermocouple Plug
RS Stock No. 124-1081
BrandRS PRO
PHP919.72
Each
units
NTC Air - 40mm 6mm +150 °C 1.5m ±0.5 °C -
RS Stock No. 434-2437
BrandRS PRO
PHP3,986.71
Each
units
K Surface Pipe Clip 195mm 6mm +800 °C 2m ±0.25 % Miniature Thermocouple Plug