Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) PHP443.64(exc. VAT) PHP443.64/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5Axxx | LQFP-144 | Surface | - | 144 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | - | 1 | - | - | 40°C | - | 118 | 140°C | 1.6mm | 14mm | - | IEC 60335-1 | 14mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) PHP175.03(exc. VAT) PHP175.03/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | UFQFPN-48 | Surface | - | 48 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | - | 1 | - | - | -40°C | - | Up to 38 | 125°C | 0.55mm | 7mm | - | ECOPACK2 | 7mm | 2.7V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 490 units) PHP189,706.44(exc. VAT) PHP387.156/unit | Microchip | - | Microcontroller | ATXMEGA128A4U | VFBGA | Surface | - | 49 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | - | 2 | - | - | -40°C | - | 34 | 85°C | 0.8mm | 5.1mm | - | No | 5.1mm | 1.6V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 250 units) PHP34,346.00(exc. VAT) PHP137.384/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 250 units) PHP38,877.25(exc. VAT) PHP155.509/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
In Stock Infineon, 32 bit ARM 32 Bit Cortex M4, XMC4000 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LFBGA
Subtotal (1 tray of 240 units) PHP186,298.80(exc. VAT) PHP776.245/unit | Infineon | - | Microcontroller | XMC4000 | LFBGA | Surface | - | 144 | ARM 32 Bit Cortex M4 | 32bit | USIC, CAN, IIC, IIS, LIN, SPI, UART, USART, USB | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | - | -40°C | - | 91 | 105°C | 1mm | 14mm | - | RoHS | 14mm | 3.13V | - | - | - | - | - |
In Stock
Subtotal (1 unit) PHP478.82(exc. VAT) PHP478.82/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, USB, IIC, SPI, IIS, SDM, SAI | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |
In Stock STMicroelectronics, 16 bit ARM Cortex A7, STM32MP1 Microcontroller, 1 GHz, 168kB SRAM, 289-Pin TFBGA
Subtotal 1 unit (supplied in a tray) PHP656.56(exc. VAT) PHP656.56/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |
In Stock Infineon, 32 bit ARM 32 Bit Cortex M4, XMC4000 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin LFBGA
Subtotal (1 tray of 60 units) PHP74,629.02(exc. VAT) PHP1,243.817/unit | Infineon | - | Microcontroller | XMC4000 | LFBGA | Surface | - | 144 | ARM 32 Bit Cortex M4 | 32bit | USB, IIC, UART, SPI, LIN, USIC, IIS, CAN, USART | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | - | -40°C | - | 119 | 125°C | 1.4mm | 20mm | - | RoHS | 20mm | 3.13V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 160 units) PHP61,767.20(exc. VAT) PHP386.045/unit | Infineon | - | Microcontroller | XMC4000 | TQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | UART, USART, IIC, IIS, LIN, SPI, USB, USIC, CAN | 256kB | - | 80MHz | - | 40kB | 3.63V | - | - | - | - | -40°C | - | 35 | 125°C | 1.2mm | 10mm | - | RoHS | 10mm | 3.13V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 250 units) PHP42,553.25(exc. VAT) PHP170.213/unit | STMicroelectronics | - | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | - | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | - | 1 | - | - | -40°C | - | - | 85°C | - | 7mm | - | ISO | 7mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 2500 units) PHP870,235.00(exc. VAT) PHP348.094/unit | Infineon | - | Microcontroller | XMC4200 | VQFN | Surface | - | 48 | ARM Cortex M4 | 32bit | IIC, IIS, USB | 256kB | 2 x 12 Bit | 80MHz | - | 40kB | 3.63V | - | 1 | - | 1W | -40°C | - | 30 | 125°C | - | - | - | No | - | 3.13V | - | - | - | - | - |
In Stock
Subtotal (1 tube of 57 units) PHP7,021.146(exc. VAT) PHP123.178/unit | Microchip | - | Microcontroller | PIC16F1455 | SOIC | Surface | - | 14 | PIC | 8bit | EUSART, SPI, USB | 14kB | 1 x 5 Bit | 48MHz | - | 1kB | 5.5V | - | 2 | - | 800mW | -40°C | - | 16 | 85°C | 1.5mm | 8.65mm | - | RoHS | 6mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 box of 60 units) PHP72,447.30(exc. VAT) PHP1,207.455/unit | Microchip | - | ARM Microcontroller | SAM V71 | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 2MB | - | 300MHz | - | 384kB | 3.6V | - | - | - | 523mW | -40°C | - | - | 105°C | - | 20mm | - | RoHS | 20mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1500 units) PHP868,800.00(exc. VAT) PHP579.20/unit | Microchip | - | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | - | 64 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | - | 2 | - | - | -40°C | - | 51 | 85°C | 1.2mm | 10mm | - | IEEE | 10mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 box of 180 units) PHP102,348.00(exc. VAT) PHP568.60/unit | Microchip | - | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | - | 100 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | - | 2 | - | - | -40°C | - | 81 | 85°C | 1.2mm | 14mm | - | IEEE | 14mm | 1.71V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1500 units) PHP735,138.00(exc. VAT) PHP490.092/unit | Microchip | - | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | - | 64 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | - | 2 | - | - | -40°C | - | 51 | 85°C | 1.2mm | 10mm | - | IEEE | 10mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 tube of 42 units) PHP5,116.146(exc. VAT) PHP121.813/unit | Microchip | - | Microcontroller | PIC16 | SOIC | Surface | - | 18 | PIC | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | - | 2 | - | - | -40°C | - | - | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) PHP95,373.00(exc. VAT) PHP1,059.70/unit | Infineon | - | Microcontroller | XMC4000 | LFBGA | Surface | - | 100 | ARM 32 Bit Cortex M4 | 32bit | IIC, USIC, CAN, USB, USART, UART, SPI, LIN, IIS | 256kB | - | 144MHz | - | 128kB | 3.63V | - | - | - | - | -40°C | - | 35 | 125°C | 1.4mm | 14mm | - | RoHS | 14mm | 3.13V | - | - | - | - | - |
In Stock STMicroelectronics, 16 bit ARM Cortex A7, STM32MP1 Microcontroller, 1 GHz, 168kB SRAM, 289-Pin TFBGA
Subtotal 1 unit (supplied in a tray) PHP478.82(exc. VAT) PHP478.82/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, USB, IIC, SPI, IIS, SDM, SAI | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |