- RS Stock No. 698-8987
- Mfr. Part No. ENC28J60-I/SO
Subtotal (1 unit) PHP345.58(exc. VAT)PHP345.58/unit | Microchip | - | Ethernet Controller | Ethernet Controller | - | Full Duplex/Half Duplex | - | - | - | Serial-SPI | 1 | IEEE 802.3 | Surface | SOIC | 3.6V | 28 | - | -40°C | 85°C | 1mm | 6mm | 3.3V | RoHS | 6mm | - |
|
- RS Stock No. 178-5234
- Mfr. Part No. KSZ8863RLL
Subtotal (1 tray of 250 units) PHP93,480.50(exc. VAT)PHP373.922/unit | Microchip | 100Mbps | Ethernet Switch IC | Switch | - | - | - | 2 | - | - | 3 | IEEE 802.3u, IEEE 802.1Q, IEEE | Surface | LQFP | 3.3V | 48 | - | 0°C | 70°C | 1.6mm | 7.1mm | 1.8V | RoHS | 7mm | - |
|
- RS Stock No. 239-5583
- Mfr. Part No. KSZ9896CTXI
Subtotal (1 tray of 90 units) PHP89,711.10(exc. VAT)PHP996.79/unit | Microchip | 100Mbps | Ethernet Switch IC | - | - | Full Duplex/Half Duplex | - | 5 | - | RGMII, RMII, MII | - | - | - | TQFP | 3.46V | 128 | - | -40°C | 85°C | - | - | 3.13V | RoHS | - | - |
|
- RS Stock No. 122-4832P
- Mfr. Part No. KSZ8061RNBW
Subtotal 4 units (supplied in a tray) PHP781.832(exc. VAT)PHP195.458/unit | Microchip | 100Mbps | Ethernet Transceiver | Transceiver | - | 100Base-TX, 10Base-T | - | 1 | Remote (Analogue) Loopback, Local (Digital) Loopback | RMII | - | IEEE 802.3az | Surface | QFN | 3.3V | 32 | - | -40°C | 105°C | 0.8mm | 5mm | 3.3V | EMC, AEC-Q100 | 5mm | - |
|
- RS Stock No. 352-096
- Mfr. Part No. LAN7800-I/Y9X
Subtotal (1 unit) PHP876.26(exc. VAT)PHP876.26/unit | Microchip | 1000Mbps | USB Interface IC | - | - | Full Duplex/Half Duplex | - | - | - | USB | - | IEEE | - | VQFN | 3.3V | 48 | - | -40°C | 85°C | - | - | 3.3V | RoHS | - | - |
|
- RS Stock No. 736-240
- Mfr. Part No. LAN8808-I/KDX
Subtotal (1 unit) PHP763.62(exc. VAT)PHP763.62/unit | Microchip | 1000Mbps | Ethernet Transceiver | Transceiver | - | - | - | 4 | - | - | 4 | - | Surface | VQFN | 3.3V | 100 | - | -40°C | 85°C | - | - | 1.8V | RoHS | - | - |
|
- RS Stock No. 352-098
- Mfr. Part No. LAN7431/YXX
Subtotal (1 unit) PHP627.76(exc. VAT)PHP627.76/unit | Microchip | 1000Mbps | Ethernet Controller | - | - | - | - | - | - | PCI | - | - | - | VQFN | 3.3V | 72 | - | -40°C | 85°C | - | 10mm | 3.3V | ISO/IEC 8802-3 (ANSI/IEEE standard) and ANSI/IEEE 802.3 standards, RoHS | 10mm | - |
|
- RS Stock No. 911-2714
- Mfr. Part No. KSZ8041FTLI
Subtotal (1 pack of 2 units) PHP696.34(exc. VAT)PHP348.17/unit | Microchip | 100Mbps | Physical Layer Transceiver | Transceiver | - | MII, RMII, SMI | - | - | - | MII, RMII, SMII | - | IEEE 802.3u | Surface | TQFP | 3.3V | 48 | - | -40°C | 85°C | 1.2mm | 7mm | 3.3V | Pb-Free | 7mm | - |
|
- RS Stock No. 648-527P
- Mfr. Part No. NCN26000XMNTBG
Subtotal 2 units (supplied on a continuous strip) PHP748.69(exc. VAT)PHP374.345/unit | onsemi | 10Mbps | Ethernet Interface | - | - | Half Duplex | - | - | - | SPI | - | IEEE | - | QFN-32 | 3.63V | 32 | - | -40°C | 125°C | - | 25m | 3.3V | IEEE 802.3cg | 5mm | - |
|
- RS Stock No. 888-534
- Mfr. Part No. GSW120A3MC
Subtotal (1 unit) PHP317.18(exc. VAT)PHP317.18/unit | MaxLinear | 1Gbps | Ethernet Transceiver | Ethernet Module | - | Full Duplex/Half Duplex | - | 2 | - | RGMII, RMII, SGMII | 4 | 1000BASE-T, 100BASE-TX | SMD | MRQFN‑105 | 3.3V | 105 | - | 0°C | 70°C | 0.85mm | 8mm | - | RoHS Compliant | 8mm | - |
|
- RS Stock No. 168-4200
- Mfr. Part No. DP83848TSQ/NOPB
Subtotal (1 reel of 250 units) PHP31,217.75(exc. VAT)PHP124.871/unit | Texas Instruments | 100Mbps | Ethernet Transceiver | - | - | Full Duplex/Half Duplex | - | - | Internal | RMII | - | IEEE 802.3u | Surface | LLP | 3.3V | 40 | - | -40°C | 85°C | 0.8mm | 6.1mm | 3.3V | No | 6.1mm | - |
|
- RS Stock No. 911-5801
- Mfr. Part No. LAN91C111-NS
Subtotal (1 tray of 66 units) PHP156,204.84(exc. VAT)PHP2,366.74/unit | Microchip | 100Mbps | Controller IC | - | - | Full Duplex | - | - | Internal | ISA | - | IEEE 802.3u, IEEE 802.3 | Surface | QFP | 3.3V | 128 | - | 0°C | 70°C | 3.4mm | 20mm | 3.3V | No | 14mm | - |
|
- RS Stock No. 725-7648
- Mfr. Part No. WIZ108SR
Subtotal (1 unit) PHP2,743.42(exc. VAT)PHP2,743.42/unit | WIZnet Inc | 230kbps | Ethernet Transceiver | Transceiver | - | Full Duplex, Half Duplex | - | 2 | - | RS485, Ethernet, RS422 | - | RoHS, RFC2217 | Screw | - | 3.3V | 12 | - | 0°C | 70°C | 18mm | 48mm | 3.3V | RoHS | 3mm | - |
|
- RS Stock No. 177-5512
- Mfr. Part No. WIZ145SR
Subtotal (1 box of 10 units) PHP34,947.43(exc. VAT)PHP3,494.743/unit | WIZnet Inc | 100Mbps | Ethernet Transceiver | Transceiver | - | Full Duplex, Half Duplex | - | 2 | - | TTL, Ethernet, RS232C | 4 | IEEE 802.3 | Through Hole | Module | 3.3V | - | - | 0°C | 70°C | - | 48.26mm | 3.3V | RoHS | - | - |
|
- RS Stock No. 725-7663
- Mfr. Part No. WIZ145SR
Subtotal (1 unit) PHP4,394.43(exc. VAT)PHP4,394.43/unit | WIZnet Inc | 100Mbps | Ethernet Transceiver | Transceiver | - | Full Duplex, Half Duplex | - | 2 | - | TTL, Ethernet, RS232C | 4 | IEEE 802.3 | Through Hole | Module | 3.3V | - | - | 0°C | 70°C | - | 48.26mm | 3.3V | RoHS | - | - |
|
- RS Stock No. 761-4760P
- Mfr. Part No. DP83848TSQ/NOPB
Subtotal 1 unit (supplied on a continuous strip) PHP152.63(exc. VAT)PHP152.63/unit | Texas Instruments | 100Mbps | Ethernet Transceiver | - | - | Full Duplex/Half Duplex | - | - | Internal | RMII | - | IEEE 802.3u | Surface | LLP | 3.3V | 40 | - | -40°C | 85°C | 0.8mm | 6.1mm | 3.3V | No | 6.1mm | - |
|
- RS Stock No. 823-0681P
- Mfr. Part No. LAN91C111-NS
Subtotal 1 unit (supplied in a tray) PHP2,467.31(exc. VAT)PHP2,467.31/unit | Microchip | 100Mbps | Controller IC | - | - | Full Duplex | - | - | Internal | ISA | - | IEEE 802.3u, IEEE 802.3 | Surface | QFP | 3.3V | 128 | - | 0°C | 70°C | 3.4mm | 20mm | 3.3V | No | 14mm | - |
|
- RS Stock No. 566-290
- Mfr. Part No. PCI1005-I/5CW
Subtotal (1 unit) PHP5,584.54(exc. VAT)PHP5,584.54/unit | Microchip | 16Gbps | Ethernet Switch IC | - | - | - | - | - | - | - | - | ISO, PCIe, ASIL | - | FCCSP | - | 353 | - | -40°C | 105°C | - | - | - | ISO-26262 ASIL-B, AEC-Q100 | 16mm | - |
|
- RS Stock No. 352-144
- Mfr. Part No. LAN8710AI-EZK-ABC
Subtotal (1 bag of 2 units) PHP221.68(exc. VAT)PHP110.84/unit | Microchip | 100Mbps | Interface IC | - | - | Full Duplex/Half Duplex | - | - | - | - | - | IEEE | - | QFN | 3.3V | 32 | - | -40°C | 85°C | - | - | 3.3V | RoHS | - | - |
|
- RS Stock No. 177-3920P
- Mfr. Part No. LAN7500I-ABZJ
Subtotal 1 unit (supplied in a tray) PHP575.08(exc. VAT)PHP575.08/unit | Microchip | 1000Mbps | USB to Ethernet Controller | - | - | Full Duplex/Half Duplex | - | - | Internal | USB | - | IEEE, IEEE 802.3u, IEEE 802.3 | Surface | QFN | 3.3V | 56 | - | -40°C | 85°C | 1mm | 8mm | 3.3V | No | 8mm | - |