- RS Stock No. 598-315
- Mfr. Part No. MCP2558FDT-H/SN
Subtotal (1 reel of 3300 units) PHP272,471.10(exc. VAT)PHP82.567/unit | Microchip | ESD Protection | 8Mbps | CAN Caps | 1 | - | - | 70mA | - | LIN, CAN | SOIC | 8 | 4.5V | 4.9mm | 5.5V | -40°C | 6.9mm | 1.75mm | 150°C | MCP2558FDT | ISO 11898-2, RoHS |
|
- RS Stock No. 598-191
- Mfr. Part No. MCP2544WFDT-E/SN
Subtotal (1 reel of 3300 units) PHP267,692.70(exc. VAT)PHP81.119/unit | Microchip | ESD Protection | 8Mbps | CAN Caps | 1 | - | - | 70mA | - | CAN, LIN | SOIC | 8 | 4.5V | 4.9mm | 5.5V | -40°C | 6.9mm | 1.75mm | 150°C | MCP2544WFDT | RoHS, ISO 11898-2 |
|
- RS Stock No. 258-4153
- Mfr. Part No. TLE9351VSJXTMA1
Subtotal (1 pack of 5 units) PHP395.70(exc. VAT)PHP79.14/unit | Infineon | ESD Protection | 5Mbps | CAN Transceiver | 1 | Interface IC | High Speed | 34mA | Surface | CAN | DSO-8 | 8 | 4.75V | - | 5.25V | -40°C | - | - | 170°C | TLE | RoHS |
|
- RS Stock No. 177-1939
- Mfr. Part No. MCP2542FD-E/SN
Subtotal (1 pack of 20 units) PHP1,263.80(exc. VAT)PHP63.19/unit | Microchip | ESD Protection | 8Mbps | CAN Transceiver | 1 | CAN Transceiver | Standby, Normal | 70mA | Surface | ISO 11898-2, ISO 11898-5, CAN | SOIC | 8 | 4.5V | 4.9mm | 5.5V | -40°C | 3.9mm | 1.5mm | 125°C | MCP2542FD | No |
|
- RS Stock No. 229-1892
- Mfr. Part No. TLE62513GXUMA2
Subtotal (1 reel of 2500 units) PHP303,037.50(exc. VAT)PHP121.215/unit | Infineon | ESD Protection | 1Mbps | Interface IC | 1 | Interface IC | Sleep | 80mA | - | ISO 11898-5 | DSO | 14 | 5V | - | 40V | -40°C | - | - | 150°C | TLE6251-3G | No |
|
- RS Stock No. 715-4545
- Mfr. Part No. MCP2003-E/SN
Subtotal (1 unit) PHP71.78(exc. VAT)PHP71.78/unit | Microchip | ESD Protection | 20kBd | LIN Transceiver | 2 | CAN Controller | Sleep | 1mA | Surface | SAE J2602, LIN | SOIC | 8 | 6V | 4.9mm | 27V | -40°C | 3.9mm | 1.5mm | 125°C | MCP2003 | No |
|
- RS Stock No. 233-4413
- Mfr. Part No. TLE9562QXXUMA1
Subtotal (1 reel of 2500 units) PHP373,380.00(exc. VAT)PHP149.352/unit | Infineon | ESD Protection | 5Mbps | CAN Transceiver | 1 | CAN Transceiver | High Speed | 250mA | - | ISO 17987-4, IEC 61000-4-2 | VQFN | 48 | 4.75V | - | 28V | -40°C | - | - | 150°C | TLE9562QX | No |
|
- RS Stock No. 251-5603
- Mfr. Part No. MCP251863T-E/SS
Subtotal (1 reel of 2100 units) PHP362,619.60(exc. VAT)PHP172.676/unit | Microchip | ESD Protection | 5Mbps | CAN Transceiver | - | CAN FD Controller | Standby, Sleep | 20mA | - | CAN 2.0B, CAN FD | SSOP-28 | 28 | 4.5V | 10.2mm | 5.5V | -40°C | 4mm | 5.3mm | 125°C | MCP251863 | IEC |
|
- RS Stock No. 218-6353
- Mfr. Part No. TLE8250GXUMA5
Subtotal (1 reel of 2500 units) PHP200,165.00(exc. VAT)PHP80.066/unit | Infineon | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Transceiver | Standby, Normal | 70mA | - | CAN | DSO | 8 | 4.5V | - | 5.5V | -40°C | - | - | 150°C | TLE8250G | No |
|
- RS Stock No. 631-340
- Mfr. Part No. ATA6580-GTQW1-VAO
Subtotal (1 reel of 6000 units) PHP639,984.00(exc. VAT)PHP106.664/unit | Microchip | ESD Protection | 1Mbps | CAN Caps | 1 | - | Yes | 150mA | - | CAN | VDFN | 18 | - | - | 40V | - | 3mm | - | 150°C | ATA658x | AEC-Q100, IEC 61508, ISO 11898-2:2016, ISO 17987-4, ISO 26262, ISO 7637, SAE J2284-1 to SAE J2284-5, SAE J2602-2, SAE J2962-1, SAE J2962-2 |
|
- RS Stock No. 233-4408
- Mfr. Part No. TLE9561QXXUMA1
Subtotal (1 reel of 2500 units) PHP371,450.00(exc. VAT)PHP148.58/unit | Infineon | ESD Protection | 5Mbps | CAN Caps | 1 | CAN Transceiver | High Speed | 250mA | - | ISO 11898-2 | VQFN | 48 | 4.75V | - | 28V | -40°C | - | - | 150°C | TLE9561QX | No |
|
- RS Stock No. 229-1919
- Mfr. Part No. TLE9255WSKXUMA2
Subtotal (1 reel of 2500 units) PHP216,465.00(exc. VAT)PHP86.586/unit | Infineon | ESD Protection | 5Mbps | Transceiver | 1 | Interface IC | Sleep, Normal, Standby | 500μA | PCB | ISO 11898-2 | DSO | 14 | 5.5V | - | 40V | -40°C | - | - | 150°C | TLE9255W | No |
|
- RS Stock No. 302-469
- Mfr. Part No. ATA6500T-4CWVAO
Subtotal (1 tape of 5 units) PHP417.18(exc. VAT)PHP83.436/unit | Microchip | ESD Protection | 8Mbps | CAN Transceiver | 1 | Can FD Transceiver with Integrated Voltage Regulator | Sleep, Standby | 75mA | Surface | ISO 11898-2 | VDFN | 8 | 1.8V | - | 40V | -40°C | 2mm | 3mm | 150°C | ATA650X | ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2) |
|
- RS Stock No. 233-4418
- Mfr. Part No. TLE9564QXXUMA1
Subtotal (1 pack of 5 units) PHP860.79(exc. VAT)PHP172.158/unit | Infineon | ESD Protection | 20kbps | CAN Transceiver | 1 | LIN Transceiver | Sleep | 250mA | Surface | ISO 17987-4, IEC 61000-4-2 | PG-VQFN-48 | 48 | 5.5V | 7mm | 28V | -40°C | 7mm | 1mm | 150°C | TLE9564QX | No |
|
- RS Stock No. 233-4405
- Mfr. Part No. TLE95613QXXUMA1
Subtotal (1 reel of 2500 units) PHP406,377.50(exc. VAT)PHP162.551/unit | Infineon | ESD Protection | 5Mbps | CAN Caps | 1 | CAN Transceiver | High Speed | 250mA | - | ISO 11898-2 | VQFN | 48 | 4.75V | - | 28V | -40°C | - | - | 150°C | TLE9561-3QX | No |
|
- RS Stock No. 223-8612
- Mfr. Part No. TLE9471ESV33XUMA1
Subtotal (1 pack of 5 units) PHP1,172.08(exc. VAT)PHP234.416/unit | Infineon | ESD Protection | 5Mbps | CAN Caps | 1 | CAN Transceiver | Sleep, Standby | 3mA | - | ISO 11898 | TSDSO | 24 | 4.75V | - | 28V | -40°C | - | - | 150°C | TLE9471ES V33 | No |
|
- RS Stock No. 631-530
- Mfr. Part No. ATA6561-GBQW
Subtotal (1 reel of 6000 units) PHP231,996.00(exc. VAT)PHP38.666/unit | Microchip | ESD Protection | 5Mbps | CAN Caps | 1 | Can FD Ready | Yes | 50mA | Surface | CAN | SOIC | 8 | 2.8V | 4.9mm | 5.5V | -40°C | 3.9mm | 1.75mm | 150°C | ATA6560/1 | AEC-Q100 |
|
- RS Stock No. 258-4143
- Mfr. Part No. TLE9250VLEXUMA1
Subtotal (1 pack of 2 units) PHP176.12(exc. VAT)PHP88.06/unit | Infineon | ESD Protection | 5Mbps | CAN Caps | 1 | Interface IC | High Speed | 38mA | Surface | CAN | TSON | 8 | 4.5V | - | 5.5V | -40°C | - | - | 150°C | TLE | RoHS |
|
- RS Stock No. 242-0309
- Mfr. Part No. TLE9255WLCXUMA1
Subtotal (1 pack of 2 units) PHP331.85(exc. VAT)PHP165.925/unit | Infineon | - | 5Mbps | Transceiver | 1 | Interface IC | Normal, Sleep, Standby | 500μA | PCB | CAN | TSON | 14 | 4.75V | 8.75mm | 5.25V | -40°C | 4mm | 1.75mm | 150°C | TLE9255W | ISO 11898-2, IEC 61000-4-2, RoHS |
|
- RS Stock No. 258-4149
- Mfr. Part No. TLE9350SJXTMA1
Subtotal (1 pack of 5 units) PHP372.60(exc. VAT)PHP74.52/unit | Infineon | ESD Protection | 5Mbps | CAN Transceiver | 1 | Interface IC | High Speed | 34mA | Surface | CAN | DSO-8 | 8 | 4.75V | - | 5.25V | -40°C | - | - | 150°C | TLE | RoHS |