Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5730 Products showing for Zener Diodes

    onsemi
    Single
    4.7V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    53mA
    10µA
    2.72 (Dia.) x 5.2mm
    Vishay
    Single
    24V
    Surface Mount
    1
    1 W
    SMA
    -
    5%
    2
    10.5mA
    25Ω
    5µA
    4.6 x 2.9mm
    onsemi
    Single
    6.8V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    175mA
    10µA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    12V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    5%
    3
    5mA
    25Ω
    100nA
    2.9 x 1.3 x 0.94mm
    onsemi
    Single
    11V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    125mA
    2.5Ω
    5µA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    6.2V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    20mA
    1000 Ω @ 0.25 mA, 7 Ω @ 20 mA
    5µA
    1.91 (Dia.) x 4.56mm
    Nexperia
    Single
    -
    Surface Mount
    1
    -
    TO-236
    -
    -
    3
    -
    -
    -
    3 x 1.4 x 1mm
    Nexperia
    Single
    5.1V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    60Ω
    2µA
    4.25 x 1.85 x 1.85mm
    DiodesZetex
    Single
    3V
    Surface Mount
    1
    200 mW
    SOD-323
    General Purpose
    7%
    2
    5mA
    95Ω
    10µA
    1.8 x 1.4 x 1.1mm
    Nexperia
    Single
    15V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    5%
    3
    5mA
    30Ω
    50nA
    3 x 1.4 x 1mm
    onsemi
    Single
    24V
    Through Hole
    1
    3 W
    CASE 59-10
    Voltage Regulator
    ±5%
    2
    15.6mA
    700Ω
    1µA
    1.91 (Dia.) x 4.56mm
    onsemi
    Single
    15V
    Surface Mount
    1
    500 mW
    SMA
    Voltage Regulator
    5%
    2
    25mA
    500nA
    4.57 x 2.92 x 2.2mm
    Vishay
    Single
    3.9V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    3%
    2
    5mA
    100Ω
    5µA
    1.7 (Dia.) x 3.9mm
    onsemi
    Single
    18V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    14mA
    20Ω
    5µA
    2.72 (Dia.) x 5.2mm
    DiodesZetex
    Single
    5.1V
    Surface Mount
    1
    1 W
    PowerDI 123
    Voltage Regulator
    5%
    2
    100mA
    2.5µA
    3 x 1.93 x 1mm
    onsemi
    Single
    8.2V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    150mA
    1.5Ω
    10µA
    8.89 x 3.68 x 3.68mm
    Vishay
    Single
    4.7V
    Surface Mount
    1
    300 mW
    SOT-23
    -
    5%
    3
    5mA
    80Ω
    3µA
    3.1 x 1.43 x 1.05mm
    Nexperia
    Single
    5.1V
    Through Hole
    1
    1.3 W
    DO-41
    Voltage Regulator
    5%
    2
    45mA
    10Ω
    3µA
    4.8 x 2.6 x 2.6mm
    onsemi
    Single
    6V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    20mA
    5µA
    2.69 x 1.6 x 1.12mm
    ROHM
    Single
    5.8V
    Surface Mount
    1
    1 W
    SOD-106
    Voltage Regulator
    6%
    2
    40mA
    20µA
    4.5 x 2.6 x 1.9mm
    Results per page