Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5730 Products showing for Zener Diodes

    onsemi
    Single
    15V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    8.5mA
    16Ω
    100nA
    1.91 (Dia.) x 4.56mm
    ROHM
    Single
    15V
    Surface Mount
    1
    1 W
    SOD-123FL
    Voltage Regulator
    -
    2
    -
    -
    10µA
    2.7 x 1.7 x 0.9mm
    Nexperia
    Single
    8.2V
    Surface Mount
    1
    300 mW
    SOD-523
    Voltage Regulator
    5%
    2
    5mA
    10Ω
    700nA
    1.25 x 0.85 x 0.65mm
    onsemi
    Single
    4.7V
    Surface Mount
    1
    200 mW
    SOD-323F
    -
    2%
    2
    5mA
    75Ω
    2.7µA
    1.3 x 1.7 x 1mm
    Vishay
    Single
    15V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    110Ω
    2µA
    1.7 (Dia.) x 3.9mm
    DiodesZetex
    Single
    20V
    Surface Mount
    1
    350 mW
    SOT-23
    General Purpose
    6%
    3
    5mA
    55Ω
    100nA
    3 x 1.4 x 1.1mm
    ROHM
    Isolated
    10.21V
    Surface Mount
    -
    150 mW
    SOD-523
    Voltage Regulator
    -
    2
    -
    -
    -
    -
    ROHM
    Single
    6.8V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    -
    3
    -
    -
    -
    -
    DiodesZetex
    Single
    2V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    5mA
    100Ω
    150µA
    2.85 x 1.7 x 1.35mm
    Nexperia
    Single
    2.4V
    Surface Mount
    1
    365 mW
    DFN1006BD-2
    Voltage Regulator
    -
    -
    -
    -
    -
    -
    onsemi
    Single
    6.33V
    Surface Mount
    1
    300 mW
    SOD-323
    Voltage Regulator
    ±2%
    2
    5mA
    10 Ω @ 5 mA, 100 Ω @ 0.5 mA
    3µA
    1.8 x 1.35 x 1mm
    ROHM
    Single
    7.5V
    Surface Mount
    1
    150 mW
    SOD-523
    Voltage Regulator
    -
    2
    -
    60Ω
    500nA
    1.25 x 0.85 x 0.7mm
    Taiwan Semiconductor
    Single
    12V
    Through Hole
    1
    1 W
    DO-41
    Voltage Regulator
    5%
    2
    21mA
    5µA
    5.2 x 2.7 x 2.7mm
    onsemi
    Single
    68V
    Surface Mount
    1
    3 W
    SMB
    Voltage Regulator
    5%
    2
    5.5mA
    120Ω
    1µA
    4.6 x 3.95 x 2.28mm
    onsemi
    Single
    6.2V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    41mA
    10µA
    2.72 (Dia.) x 5.2mm
    ROHM
    Single
    12.3V
    Surface Mount
    1
    1 W
    SOD-123FL
    Voltage Regulator
    -
    2
    20mA
    -
    10µA
    2.7 x 1.7 x 0.9mm
    Vishay
    Single
    800V
    Through Hole
    -
    -
    SOD-64
    Avalanche
    -
    2
    -
    -
    -
    -
    Vishay
    Single
    5.1V
    Surface Mount
    1
    300 mW
    DFN1006-2A
    Small Signal
    2%
    2
    -
    -
    -
    -
    onsemi
    Single
    15V
    Surface Mount
    1
    225 mW
    SOT-23
    Voltage Regulator
    5%
    3
    5mA
    30Ω
    50nA
    3.04 x 1.4 x 1.01mm
    Nexperia
    Single
    16V
    Through Hole
    1
    500 mW
    SOD27 (DO-35)
    Voltage Regulator
    ±2 %, ±5%
    2
    5mA
    200 Ω @ 1 mA
    -
    1.85 (Dia.) x 4.25mm
    Results per page