Recently searched

    DIN Rail Power Supplies

    A power supply is an essential electrical device responsible for converting incoming electrical current into the correct voltage, current, and frequency required for industrial equipment to operate efficiently. In industrial settings, the reliability, efficiency, and compactness of power supplies are paramount. DIN Rail Power Supplies, also known as electric power converters, are specially designed to meet these demands.

    These power supplies offer a convenient and space-saving solution for powering appliances used in process control, factory automation, power distribution, and various other industrial applications. Recognizing the importance of DIN Rail Power Supplies in industrial settings, RS Philippines provides a comprehensive range of high-performance options from leading brands such as Siemens, Mean Well, Phoenix Contact, TDK-Lambda, XP Power, and RS PRO. With their reliability and efficiency, DIN Rail Power Supplies play a crucial role in ensuring uninterrupted power supply to industrial equipment, contributing to the smooth operation of industrial processes.

    What is Din Rail Power Supply?

    A DIN Rail Power Supply is a crucial component used to provide electrical power to various devices in control cabinets, enclosures, racks, and panels. Mounted on a DIN Rail, which is a standardized metal rail, these power supplies adhere to specific standards outlined by the DIN (Deutsch Institute von Normen). The uniform profile of DIN Rail ensures compatibility with electronic devices such as circuit breakers, relays, and other power supplies from different manufacturers and suppliers.

    This standardization allows for easy installation and interchangeability of components, providing flexibility and convenience in industrial and commercial applications.

    Key Features of DIN Rail Power Supplies

    DIN Rail Power Supplies are exceptionally versatile, offering a range of specifications and functions to cater to diverse needs. Our power supply units boast the following features and benefits: a universal AC single-phase input voltage range from 90 to 264 V AC, providing flexibility in power source compatibility; a wide selection of DC output voltages ranging from 5 VDC to 48 VDC, ensuring compatibility with various devices and systems; a broad range of power ratings from 2.5 Watts to 1.5 kW, accommodating different power requirements; easy connection, installation, and maintenance, streamlining setup and operation processes; robust and reliable construction, ensuring long-term performance and durability even in demanding industrial environments; and compact and lightweight design, maximizing space efficiency and facilitating convenient installation in control cabinets, enclosures, and panels.

    Common Technical Specifications of DIN Rail Power Supply

    When purchasing DIN Rail Power Supplies in bulk, understanding the common technical specifications is essential to ensure compatibility and reliability in industrial applications. Key specifications to consider include the input voltage range, output voltage range, power rating, efficiency rating, regulation (both load regulation and line regulation), and various protection features such as over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP).

    Additionally, temperature range, compliance certifications, mean time between failures (MTBF), physical dimensions, weight, and cooling method (passive or active) are crucial factors to evaluate. These specifications, such as the 24V, 12V, and 5V power supply or output voltage options, are vital for ensuring the power supply meets the specific requirements of the application, whether it involves standard power supply needs or additional features like power supplies with battery backups, and DIN Rail Ups.

    Application of DIN Rail Power Supplies

    DIN Rail Power Supplies find widespread application across various industries, including manufacturing, automation, telecommunications, and more. These power supplies are commonly used to provide reliable and efficient power to a range of equipment and systems, ensuring seamless operation and performance. Examples of equipment powered by DIN Rail Power Supplies include sensors used in industrial processes for monitoring and control, Programmable Logic Controllers (PLCs) for automation and process control, security systems for surveillance and access control, and industrial machinery and equipment such as motors, actuators, and pumps.

    In manufacturing settings, DIN Rail Power Supplies play a vital role in powering conveyor systems, assembly lines, and robotic equipment, while in automation applications, they are essential for controlling and monitoring processes in various industries, especially in countries within the region like the Philippines. Additionally, in telecommunications and networking applications, DIN Rail Power Supplies are used to provide power to routers, switches, and other networking equipment, ensuring uninterrupted connectivity and operation. Overall, the versatility and reliability of DIN Rail Power Supplies make them indispensable across a wide range of industrial and commercial applications.

    Some of the most common industries that PSUs can be used include:

    • Sensors
    • PLC's
    • Solenoids and actuators
    • Relays
    • Motors
    • Transmitters/receivers
    • Security and alarms

    Guide on Calculating Load and Assessing DIN Rail System Scalability

    1. List all Devices: To begin, make a comprehensive list of all devices that the power supply will need to support, such as 5v, 12v or 12v power supplies. Take note of their voltage and current requirements, ensuring accuracy in the assessment.

    2. Calculate Total Current: Once you have listed all devices, calculate the total current draw by adding up the individual current requirements of each device. This step provides an understanding of the overall electrical load that the power supply will need to handle.

    3. Add a Safety Margin: To account for potential future additions or unforeseen factors, it is recommended to include a safety margin of about 10-20% to the total current calculation. This additional capacity ensures that the power supply can accommodate changes or expansions in the system without overloading.

    Disclaimer: The guidelines provided here are for general informational purposes only. It's important to verify the accuracy and suitability of any power supply with a qualified professional based on specific conditions and system analysis.

    Leading Brands and Range of Options at RS Phillipines

    At RS Philippines, we pride ourselves on offering a wide range of options from leading brands in the industry. Whether you're searching for DIN Rail Power Supplies, components, or equipment, we have you covered with an extensive selection to meet your needs. Our inventory includes top brands such as Siemens, Mean Well, Phoenix Contact, and many more, known for their quality, reliability, and innovation. From power supplies to industrial automation components, our diverse range ensures that you can find the right solution for your application.

    1 of 1
    Results per page