Overalls | Boiler Suits | Coveralls | RS
Recently searched

    Overalls

    Overalls, coveralls, dungarees, bibs, and boiler suits are types of personal protective (PPE) workwear. Their main function is to keep the wearer clean and provide some protection from liquids and other elements in the workplace.

    What are the main features of Overalls?

    Depending on the applications they are used for, they can incorporate a variety of different features, making them suitable for a wide range of jobs and can be made from fabric or disposable material. The main features that overalls and coveralls can provide as protective workwear are:

    • Protects the wearer's body – Overalls cover most of the wearer's body which is why in some industries they are considered an essential part of a personal protective uniform. They are incredibly versatile and can be worn anywhere from research or medical laboratories to automotive workshops or construction sites. It is important to ensure that the overall protects the wearer sufficiently based on the application they are being used for, for example wearing a fire-resistant overall when working with potentially flammable products or liquids.
    • Visibility – Some overalls feature hi-vis panels to ensure they are seen while at work as an additional safety measure. These can be worn by road workers, refuse collectors, fishermen or those working outdoors with large machinery or vehicles.
    • Additional warmth and protection against the elements – Overalls and coveralls are ideal for when working in colder conditions as they can provide an additional layer of warmth, as well as protect against the elements. Some overalls can even be purchased with a built-in thermal lining and waterproof material when working in cold environments for extended periods of time to allow for additional protection against the elements.
    • Keeps the wearer clean – For those that work outdoors or in environments that are dirty, overalls and coveralls are easy to wear over normal clothing to keep them clean. Such items of protective workwear are normally ideal for farmers, painters and decorators, vehicle technicians and more.
    • Disposable - Disposable coveralls are generally made from a lightweight, breathable material and often have elasticated cuffs on the arms, legs and waist to form a secure and comfortable fit.
    • Available in a wide range of sizes - Overalls and coveralls generally have sizes allocated from XS to XXXL to them to ensure that that the wearer has the correct size and is correctly, rather than utilising a one-size-fits-all method that could contribute to an uncomfortable and unprotective fit.

    What is the difference between an overall and a coverall?

    The main difference is that a Coverall is a loose-fitting protective suit that covers the whole body and an overall is a trouser with an attached bib and shoulder straps. An Overall often does not cover the full body of the wearer, only legs and torso, and is ideal for wearing a workwear jacket over.

    859 Products showing for Overalls

    Delta Plus
    -
    L
    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
    Yellow
    Coverall
    Disposable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sioen Uk
    -
    52R
    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
    Blue
    Bib & Brace
    Reusable
    EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1
    -
    Unisex
    -
    -
    -
    -
    -
    -
    -
    -
    Elka Gb
    -
    M
    Chemical Resistant, Liquid Resistant
    -
    Bib & Brace
    Reusable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sioen Uk
    -
    41T
    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
    Navy
    Bib & Brace
    Reusable
    EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1
    -
    Unisex
    -
    -
    -
    -
    -
    -
    -
    -
    Skytec
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sioen Uk
    -
    44R
    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
    Navy
    Bib & Brace
    Reusable
    EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1
    -
    Unisex
    -
    -
    -
    -
    -
    -
    -
    -
    Sioen
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DuPont
    -
    XXL
    Abrasion Resistant
    Grey
    Coverall
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Elka Gb
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Elka Gb
    -
    XXL
    Chemical Resistant, Liquid Resistant
    -
    Bib & Brace
    Reusable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Elka Gb
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kolmi Hopen
    -
    XL
    Lightweight
    White
    Full Body
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portwest
    -
    -
    -
    -
    -
    -
    -
    -
    Unisex
    -
    -
    -
    -
    -
    -
    -
    -
    Portwest
    -
    XXL
    Flame Retardant
    Navy
    Coverall
    Reusable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sioen
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kolmi Hopen
    -
    XL
    -
    White
    Coverall
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portwest
    -
    XL
    Flame Retardant
    Navy
    Coverall
    Reusable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sioen Uk
    -
    52R
    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
    Navy
    Bib & Brace
    Reusable
    EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1
    -
    Unisex
    -
    -
    -
    -
    -
    -
    -
    -
    Coversafe
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kolmi Hopen
    -
    XXXL
    Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant
    White
    Full Body
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page