Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filters

Viewing 21 - 34 of 34 products
Results per page
Description Price Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS Stock No. 136-8057
Mfr. Part No.2420x0800
PHP3,916.62
Each
units
Button 55W 230 V - - T24.08 CE Certified, CIG 021-024
RS Stock No. 849-3835
Mfr. Part No.873030led 230V 50-60Hz
BrandMuller
PHP3,600.01
Each
units
Button 100W 230 V 1 1 - -
RS Stock No. 832-6476
Mfr. Part No.K1532SAG
PHP2,028.72
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 136-8050
Mfr. Part No.3960x0700
PHP2,726.77
Each
units
Dimmer 35W 230 V 2 1 T39.07 CE Certified
RS Stock No. 137-0756
Mfr. Part No.K1523WHILV
PHP2,487.87
Each
units
Dimmer 70W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS Stock No. 136-8052
Mfr. Part No.4660x0300
PHP2,908.87
Each
units
Dimmer 50W 230 V 2 1 T46.03 CE Certified
RS Stock No. 137-0758
Mfr. Part No.K4511WHILV
PHP3,203.80
Each
units
Dimmer 220W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS Stock No. 136-8056
Mfr. Part No.2920x0800
PHP3,725.96
Each
units
Button 35W 230 V - - T29.08 CE Certified, CIG 021-024
RS Stock No. 175-2860
Mfr. Part No.ASP2624/2
BrandContactum
PHP1,894.11
Each
units
Dimmer 400W 250 V 2 2 - -
RS Stock No. 908-8866
Mfr. Part No.GGBL6022CS
PHP1,405.21
Each (In a Pack of 5)
units
Dimmer 250W - 2 2 Lisse BS EN 60669-2-1
RS Stock No. 136-8058
Mfr. Part No.2820x0800
PHP3,725.96
Each
units
Micro 35W 230 V - - T28.08 CE Certified, CIG 021-024
RS Stock No. 137-0757
Mfr. Part No.K1524WHILV
PHP4,476.14
Each
units
Dimmer 70W 240 V ac 2 2 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS Stock No. 175-2859
Mfr. Part No.ASP2614/2
BrandContactum
PHP1,089.46
Each
units
Dimmer 400W 250 V 2 1 - -
RS Stock No. 175-2858
Mfr. Part No.ASP2612/0
BrandContactum
PHP2,220.00
Each
units
Dimmer 250W 250 V 2 1 - -
Related Products
This Bodo Ehmann electronic LED dimmer switch is ...
Description:
This Bodo Ehmann electronic LED dimmer switch is silent, as it operates without a choke. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting ...
This Bodo Ehmann LED cord dimmer switch is ...
Description:
This Bodo Ehmann LED cord dimmer switch is silent, and can be fitted to most light fixtures through a universal connection. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can ...
Universal dimmer for dimmalbe LED-Lamps for leading edge ...
Description:
Universal dimmer for dimmalbe LED-Lamps for leading edge dimming OR dimmable LED lamps with electronic transformer for trailing edge dimming. Flush-mounted fittingMinimum dimming-value adjustableFor pushbuttonsInstallation in standard boxes behind a pushbutton possibleSmall design (13 mm)Easy to ...
This dimmer switch compliments the Schneider Electric Lisse ...
Description:
This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws ...