Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Read more Read less

Filters

Viewing 1 - 20 of 257 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 703-3476
BrandRS PRO
PHP2,749.34
Each
units
48 V dc 120 x 120 x 38mm DC 120mm 48W 120mm 38mm 1A 383.9m³/h - 65dB 5000rpm Ball -
RS Stock No. 703-3464
BrandRS PRO
PHP2,749.34
Each
units
24 V dc 120 x 120 x 38mm DC 120mm 40.8W 120mm 38mm 1.7A 383.9m³/h - 65dB 5000rpm Ball -
RS Stock No. 619-6949
BrandRS PRO
PHP5,983.99
Each
units
230 V ac 254 x 88.9mm AC - 33W - 88.9mm 290mA 929.3m³/h - 55dB 1650rpm Ball -
RS Stock No. 619-6961
BrandRS PRO
PHP1,166.39
Each
units
230 V ac 120 x 120 x 38mm AC 120mm 24W 120mm 38mm 230mA 186.9m³/h - 44dB 3000rpm Ball -
RS Stock No. 541-5277
BrandRS PRO
PHP801.29
Each
units
24 V dc 80 x 80 x 15mm DC 80mm 4.6W 80mm 15mm 100mA 51m³/h - 33dB 3200rpm Ball -
RS Stock No. 703-3454
BrandRS PRO
PHP1,813.18
Each
units
24 V dc 92.5 x 92.5 x 38mm DC 92.5mm 16W 92.5mm 38mm 700mA 229.4m³/h - 58dB 5400rpm Ball -
RS Stock No. 619-6860
BrandRS PRO
PHP4,820.10
Each
units
230 V ac 172 x 51mm AC - 35W - 51mm 220mA 399.3m³/h - 52dB 3200rpm Ball -
RS Stock No. 619-6933
BrandRS PRO
PHP6,696.51
Each
units
230 V ac 180 x 180 x 89mm AC 180mm 62W 180mm 89mm 280mA 713.6m³/h - 62dB 3200rpm Ball -
RS Stock No. 619-6882
BrandRS PRO
PHP5,024.44
Each
units
230 V ac 172 x 150mm AC - 50W 150mm 51mm 220mA 509.7m³/h - 61dB 3300rpm Ball -
RS Stock No. 541-5160
BrandRS PRO
PHP925.75
Each
units
24 V dc 40 x 40 x 20mm DC 40mm 2.2W 40mm 20mm 90mA 15.3m³/h - 36dB 7800rpm Ball -
RS Stock No. 668-8833
BrandRS PRO
PHP515.79
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 2.4W 80mm 25mm 160mA 68m³/h - 34dB 3100rpm Sleeve -
RS Stock No. 703-3442
BrandRS PRO
PHP1,540.81
Each
units
48 V dc 80 x 80 x 38mm DC 80mm 14W 80mm 38mm 300mA 168.2m³/h - 57dB 6300rpm Ball -
RS Stock No. 668-8845
BrandRS PRO
PHP482.48
Each
units
24 V dc 92.5 x 92.5 x 25mm DC 92.5mm 3.4W 92.5mm 25mm 150mA 88.3m³/h - 35dB 2900rpm Sleeve -
RS Stock No. 619-6602
BrandRS PRO
PHP2,055.97
Each
units
48 V dc 120 x 120 x 38mm DC 120mm 9.6W 120mm 38mm 200mA 178.4m³/h - 43dB 2800rpm Ball -
RS Stock No. 787-4000
BrandRS PRO
PHP1,397.03
Each
units
60 V dc 120 x 120 x 38mm DC 120mm 14.4W 120mm 38mm 300mA 195.4m³/h - 41dB 2600rpm Ball -
RS Stock No. 619-6876
BrandRS PRO
PHP5,129.04
Each
units
230 V ac 172 x 150mm AC - 35W 150mm 51mm 150mA 399.3m³/h - 52dB 3200rpm Ball -
RS Stock No. 619-6848
BrandRS PRO
PHP3,594.45
Each
units
230 V ac 172 x 51mm AC - 35W - 51mm 120mA 399.3m³/h - 52dB 3200rpm Ball -
RS Stock No. 789-7902
BrandRS PRO
PHP1,412.41
Each
units
230 V ac 120 x 120 x 38mm AC 119.5mm 15W 119.5mm 38.5mm - 186.9m³/h - 42dB 3000rpm Ball -
RS Stock No. 668-8836
BrandRS PRO
PHP482.48
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 3.6W 60mm 25mm 120mA 39.1m³/h - 33dB 4500rpm Sleeve -
RS Stock No. 619-6955
BrandRS PRO
PHP1,325.25
Each
units
115 V ac 120 x 120 x 38mm AC 120mm 24W 120mm 38mm 300mA 186.9m³/h - 44dB 3000rpm Ball -