Thermal Pads

Thermal gap pads are materials that provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

How do thermal gap pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal gap pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal gap pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

What are thermal gap pads used for?

Typical applications of thermal gap pads include:

  • Flat panel displays
  • LED (light emitting diode) displays
  • Engine control units
  • Computer hard drives
  • Wireless communication hardware

...
Read more Read less

Filters

Viewing 1 - 20 of 147 products
Results per page
Description Price Dimensions Thickness Length Width Diameter Thermal Conductivity Material Self-Adhesive Minimum Operating Temperature Maximum Operating Temperature Hardness Material Trade Name Colour Operating Temperature Range
RS Stock No. 707-4578
BrandRS PRO
PHP921.37
Each
units
150 x 150mm 1mm 150mm 150mm - 1.6W/m·K - Yes -40°C +200°C Shore A 15 - Grey -40 → +200 °C
RS Stock No. 794-3973
BrandRS PRO
PHP665.12
Each
units
150 x 150mm 0.16mm 150mm 150mm - 10W/m·K Graphite Yes -50°C +150°C Shore A 80 - Black -50 → +150 °C
RS Stock No. 758-0963
BrandRS PRO
PHP302.49
Each (In a Pack of 5)
units
65.2 x 47.5mm 0.2mm 65.2mm 47.5mm - 1.8W/m·K - - -45°C +200°C - - Red -45 → +200 °C
RS Stock No. 794-3995
BrandRS PRO
PHP524.58
Each
units
150 x 150mm 0.8mm 150mm 150mm - 8W/m·K Graphite - -50°C +150°C Shore A 80 - Black -50 → +150 °C
RS Stock No. 758-0941
BrandRS PRO
PHP69.208
Each (In a Pack of 10)
units
28 x 27.3mm 0.2mm 28mm 27.3mm - 1.8W/m·K - - -45°C +200°C - - Red -45 → +200 °C
RS Stock No. 909-2033
BrandRS PRO
PHP25.452
Each (In a Pack of 10)
units
16 x 16.5mm 0.127mm 16mm 16.5mm - 2.5W/m·K - No -45°C +125°C - - Grey -45 → +125 °C
RS Stock No. 707-4597
BrandRS PRO
PHP1,629.53
Each
units
150 x 150mm 3mm 150mm 150mm - 1.6W/m·K - Yes -40°C +200°C Shore A 15 - Grey -40 → +200 °C
RS Stock No. 794-3989
BrandRS PRO
PHP524.58
Each
units
150 x 150mm 0.5mm 150mm 150mm - 8W/m·K Graphite - -50°C +150°C Shore A 80 - Black -50 → +150 °C
RS Stock No. 909-2083
BrandRS PRO
PHP1,512.45
Each
units
150 x 150mm 0.12mm 150mm 150mm - 4W/m·K - Yes -45°C +125°C - - Grey -45 → +125 °C
RS Stock No. 707-4720
BrandRS PRO
PHP378.92
Each
units
150 x 150mm 0.45mm 150mm 150mm - 1.4W/m·K - - -40°C +200°C Shore A 80 - Yellow -40 → +200 °C
RS Stock No. 915-6051
BrandRS PRO
PHP2,323.83
Each
units
150 x 150mm 1.5mm 150mm 150mm - 4W/m·K Silicone - -55°C +200°C Shore OO 40 - Blue -55 → +200 °C
RS Stock No. 794-3979
BrandRS PRO
PHP577.42
Each
units
150 x 150mm 0.16mm 150mm 150mm - 13W/m·K Graphite - -50°C +150°C Shore A 80 - Black -50 → +150 °C
RS Stock No. 915-6098
BrandRS PRO
PHP1,438.91
Each
units
150 x 150mm 0.5mm 150mm 150mm - 4W/m·K Non-Silicone - -40°C +125°C Shore OO 30 - Blue -40 → +125 °C
RS Stock No. 758-0982
BrandRS PRO
PHP729.504
Each (In a Pack of 5)
units
127.7 x 72.5mm 0.2mm 127.7mm 72.5mm - 1.8W/m·K - - -45°C +200°C - - Red -45 → +200 °C
RS Stock No. 794-3998
BrandRS PRO
PHP577.42
Each
units
150 x 150mm 0.8mm 150mm 150mm - 13W/m·K Graphite - -50°C +150°C Shore A 80 - Black -50 → +150 °C
RS Stock No. 758-0926
BrandRS PRO
PHP42.979
Each (In a Pack of 10)
units
16.5 x 15.9mm 0.2mm 16.5mm 15.9mm - 1.8W/m·K - - -45°C +200°C - - Red -45 → +200 °C
RS Stock No. 707-4594
BrandRS PRO
PHP993.75
Each
units
150 x 150mm 0.8mm 150mm 150mm - 2.2W/m·K - Yes -40°C +200°C Shore A 10 - Red -40 → +200 °C
RS Stock No. 915-6092
BrandRS PRO
PHP1,866.25
Each
units
150 x 150mm 1mm 150mm 150mm - 4W/m·K Non-Silicone - -40°C +125°C Shore OO 30 - Blue -40 → +125 °C
RS Stock No. 707-4588
BrandRS PRO
PHP1,231.72
Each
units
150 x 150mm 2.5mm 150mm 150mm - 1.6W/m·K - Yes -40°C +200°C Shore A 15 - Grey -40 → +200 °C
RS Stock No. 722-6701
BrandRS PRO
PHP2,189.04
Each
units
150 x 150mm 0.8mm 150mm 150mm - 2W/m·K Non-Silicone - -40°C +105°C Shore OO 60 - Grey -40 → +105 °C