facom sockets
Recently searched

    Facom Sockets

    Sockets are tubular driver head attachments used for tightening and loosening nuts and bolts. They attach to the heads of drivers, drills, and other tools with output drive heads. Sockets are normally made from steel and are most commonly used with ratchet handles of various sizes. Combined together they provide more torque leverage than a simple spanner, helping you to tighten or remove nuts and bolts with less physical effort.

    There are two main classifications of sockets and a few different types of sockets, each with significant differences that make them suitable for specific jobs. It is important to match the socket size and type with the size and type of the tool and the size of the nut or bolt. Common sizes for sockets include 36mm sockets and 10mm sockets.

    While regular sockets may be made from steel alloy, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool, such as an impact socket wrench. This can be dangerous and cause injuries or damage to the tools or piece of machinery being worked on.

    Hex sockets, an abbreviation of hexagonal, are another socket design consisting of two types, 6-point, and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point hex socket also fits around a hex bolt; this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces and creates more friction contact points. Hex sockets are often sold in hex socket sets or as pieces in socket wrench sets.

    Deep sockets are also known as deep dive sockets and are longer than standard sockets. They provide added accessibility in limited spaces and in hard to reach places. Their deeper barrel allows them to reach bolts that are recessed.

    Insulated sockets are safe to work on live equipment up to 1000V. They are typically used by electricians and maintenance engineers working on live equipment.

    What are Sockets Made From?

    Regular sockets are commonly made from the steel alloy chrome vanadium, though others might be made from or plated with beryllium copper or aluminum bronze. Impact sockets need to be able to handle heavy vibrations, and are therefore commonly made from the more pliable chrome molybdenum.

    Socket Applications

    Sockets and socket wrenches are used primarily in the automotive industry, specifically with fixing or replacing tires and performing maintenance on a car or motorcycle engine. Many car and motorcycle enthusiasts like to keep a ¼ or ½ ratchet socket and a socket wrench set in their garages or in their cars for quick and easy maintenance and repairs. With similar applications, socket wrenches are also needed in Civil Engineering, Marine Maintenance, and Aerospace Industries.

    RS carries a full line of sockets across all sizes and makes. Whether you need a ¼ inch square socket, a ½ ratchet socket, or are in the market for a hex socket set, you can find what you need with RS.

    722 Products showing for Facom Sockets

    Facom
    -
    5mm
    Metric
    1/4 in
    Long Socket
    12 point
    -
    5.5mm
    Chrome
    R.5EL
    50 mm
    Chrome Vanadium Steel
    Facom
    -
    -
    Metric
    1/4 in
    Bit Socket
    Hex Bit
    10mm
    15mm
    Bright Chrome with Phosphate
    RT.10
    37 mm
    Chrome Vanadium Steel
    Facom
    -
    50mm
    Metric
    1 in
    Standard Socket
    6 point
    -
    33mm
    Chrome
    M.50HA
    80 mm
    Chrome Vanadium Steel
    Facom
    -
    20mm
    Metric
    3/8 in
    Standard Socket
    6 point
    -
    15mm
    Chrome
    J.20H
    33 mm
    Chrome Vanadium Steel
    Facom
    VDE/1000V Approved
    17mm
    Metric
    1/2 in
    Insulated Long Socket
    12 point
    -
    -
    Insulated
    S.17LAVSE
    77 mm
    Steel
    Facom
    -
    1/4in
    Imperial
    1/4 in
    Long Socket
    6 point
    -
    -
    Chrome
    R.1/4HEL
    50 mm
    Chrome Vanadium Steel
    Facom
    -
    22mm
    Metric
    1/2 in
    Long Socket
    12 point
    -
    21mm
    Chrome
    S.22LA
    77 mm
    Chrome Vanadium Steel
    Facom
    -
    7/16in
    Imperial
    1/4 in
    Standard Socket
    6 point
    -
    9mm
    Chrome
    R.7/16
    22 mm
    Chrome Vanadium Steel
    Facom
    -
    32mm
    Metric
    -
    Ball Socket Joint
    6 point
    -
    -
    Chrome
    D.138
    52 mm
    Chrome Vanadium Steel
    Facom
    -
    5/16in
    Imperial
    1/4 in
    Standard Socket
    12 point
    -
    6.5mm
    Chrome
    RB.5/16
    22 mm
    Chrome Vanadium Steel
    Facom
    -
    19mm
    Metric
    3/4 in
    Long Socket
    6 point
    -
    18mm
    Chrome
    K.19LA
    90 mm
    Chrome Vanadium Steel
    Facom
    -
    19mm
    Metric
    1/2 in
    Long Socket
    6 point
    -
    18mm
    Chrome
    S.19HLA
    77 mm
    Chrome Vanadium Steel
    Facom
    -
    E16
    Metric
    1/2 in
    Standard Socket
    Torx
    -
    9.6mm
    Chrome
    STX.16
    37 mm
    Chrome Vanadium Steel
    Facom
    -
    1/2in
    Imperial
    1/2 in
    Long Socket
    12 point
    -
    8.1mm
    Chrome
    S.1/2LA
    82.2 mm
    Chrome Vanadium Steel
    Facom
    Non Sparking
    1 13/16in
    Imperial
    3/4 in
    Standard Socket
    12 point
    -
    -
    Non sparking, anti-magnetic
    K.1P13/16SR
    65 mm
    Beryllium Copper
    Facom
    -
    7mm
    Metric
    3/8 in
    Standard Socket
    6 point
    -
    6mm
    Chrome
    J.7H
    27 mm
    Chrome Vanadium Steel
    Facom
    -
    22mm
    Metric
    1/2 in
    Standard Socket
    6 point
    -
    16.5mm
    Chrome
    S.22H
    38 mm
    Chrome Vanadium Steel
    Facom
    -
    1/2in
    Imperial
    3/8 in
    Long Socket
    12 point
    -
    7.4mm
    Chrome
    J.1/2LA
    44.7 mm
    Chrome Vanadium Steel
    Facom
    -
    1 7/8in
    Imperial
    3/4 in
    Standard Socket
    12 point
    -
    33mm
    Chrome
    K.1P7/8B
    75 mm
    Chrome Vanadium Steel
    Facom
    -
    -
    Metric
    1/4 in
    Bit Socket
    Torx Bit
    T25
    15mm
    Bright Chrome with Phosphate
    RX.25
    37 mm
    Chrome Vanadium Steel
    Results per page