Tube Inserts

A tube insert is a plastic bung or plug with an internal metal thread. Tube inserts are pushed into the open end of square or round metal tubing and struts.



What does it do?

Threaded tube inserts provide a convenient way of attaching static or adjustable levelling feet or stem casters to aluminium structural tubes or metal tubing. The inserts fit snugly into the end of the tube and ensure the foot or castor is held in place securely.



Applications

Tube inserts are used in a wide variety of industrial applications where height adjustment or movement of structure is required. The most common environments would be;



• Conveyor stands

• Display stands

• Furniture

• Trolleys and carts



Some key points that must be considered when selecting a suitable tube insert are;



• Thread size

• Tube size

• Static load capacity

• Bush material

• Body material

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Static Load Capacity Thread Size Bush Material Dimensions Height Length Width Body Material Profile
RS Stock No. 235-0953
BrandRS PRO
PHP1,086.83
1 Bag of 4
Bag(s)
1000kg M10 Nickel-Plated Brass 40 x 40 x 43mm 43mm 40mm 40mm Nylon Square
RS Stock No. 235-1041
BrandRS PRO
PHP1,702.33
1 Bag of 4
Bag(s)
1200kg M20 Nickel-Plated Brass 50 x 50 x 55mm 55mm 50mm 50mm Nylon Square
RS Stock No. 235-0975
BrandRS PRO
PHP1,086.83
1 Bag of 4
Bag(s)
1000kg M16 Nickel-Plated Brass 40 x 40 x 43mm 43mm 40mm 40mm Nylon Square
RS Stock No. 235-1035
BrandRS PRO
PHP1,367.68
1 Bag of 4
Bag(s)
1200kg M16 Nickel-Plated Brass 50 x 50 x 55mm 55mm 50mm 50mm Nylon Square
RS Stock No. 235-0997
BrandRS PRO
PHP1,310.01
1 Bag of 4
Bag(s)
1000kg M20 Nickel-Plated Brass 40 x 40 x 43mm 43mm 40mm 40mm Nylon Square
RS Stock No. 235-0931
BrandRS PRO
PHP1,128.82
1 Bag of 4
Bag(s)
500kg M12 Nickel-Plated Brass 30 x 30 x 43mm 43mm 30mm 30mm Nylon Square
RS Stock No. 235-0925
BrandRS PRO
PHP1,025.64
1 Bag of 4
Bag(s)
500kg M10 Nickel-Plated Brass 30 x 30 x 43mm 43mm 30mm 30mm Nylon Square
RS Stock No. 235-0969
BrandRS PRO
PHP1,270.38
1 Bag of 4
Bag(s)
1000kg M12 Nickel-Plated Brass 40 x 40 x 43mm 43mm 40mm 40mm Nylon Square
RS Stock No. 235-1007
BrandRS PRO
PHP1,232.36
1 Bag of 4
Bag(s)
1000kg M20 Nickel-Plated Brass 40 x 40 x 43mm 43mm 40mm 40mm Nylon Square
RS Stock No. 235-1013
BrandRS PRO
PHP1,703.54
1 Bag of 4
Bag(s)
1200kg M16 Nickel-Plated Brass 50 x 50 x 55mm 55mm 50mm 50mm Nylon Square
RS Stock No. 235-0947
BrandRS PRO
PHP1,273.21
1 Bag of 4
Bag(s)
500kg M16 Nickel-Plated Brass 30 x 30 x 43mm 43mm 30mm 30mm Nylon Square
RS Stock No. 235-1029
BrandRS PRO
PHP1,702.33
1 Bag of 4
Bag(s)
1200kg M20 Nickel-Plated Brass 50 x 50 x 55mm 55mm 50mm 50mm Nylon Square