- RS Stock No. 666-9995
- Mfr. Part No. 2315078
Subtotal (1 unit) PHP4,053.73(exc. VAT)PHP4,053.73/unit | Phoenix Contact | Male | Interface Module | 12AWG, 24AWG | 1A | 40 | Straight | Flat Ribbon Cable | DIN Rail | 600V | 60V dc | 0.2mm², 4mm² | -20°C | 50°C | 62mm | No | 77.4mm | - | - | - | 77.4mm |
|
- RS Stock No. 133-634
- Mfr. Part No. 2908892
Subtotal (1 unit) PHP130,662.93(exc. VAT)PHP130,662.93/unit | Phoenix Contact | Female | Interface Module | 0.2mm², 4mm² | 500mA | 37 | - | D-Sub | Panel Mount | - | 30V | 0.2mm², 4mm² | -40°C | 70°C | 38.3mm | IEC 60603-13 | 307.3mm | - | - | - | - |
|
- RS Stock No. 512-374
- Mfr. Part No. 2293530
Subtotal (1 unit) PHP5,361.65(exc. VAT)PHP5,361.65/unit | Phoenix Contact | Male | Interface Module | 14AWG, 24AWG | 1A | 16 | - | Flat Ribbon Cable | Flat | - | 63V | 0.2mm², 2.5mm² | -20°C | 50°C | 50.42mm | UL Recognised, cULus Recognised, cUL Recognised, IEC 60603-13, EN IEC 60664-1 | 64mm | - | - | - | - |
|
- RS Stock No. 201-4261
- Mfr. Part No. 2702879
Subtotal (1 unit) PHP72,747.58(exc. VAT)PHP72,747.58/unit | Phoenix Contact | - | PLC Expansion Module | - | - | - | - | - | DIN Rail | - | - | - | - | - | 114.5mm | CE | - | - | - | - | - |
|
- RS Stock No. 171-7031
- Mfr. Part No. 2908845
Subtotal (1 unit) PHP4,831.31(exc. VAT)PHP4,831.31/unit | Phoenix Contact | - | Interface Relay | - | - | - | - | - | DIN Rail | - | - | - | -20°C | 60°C | - | DIN EN 50178 | 60.7mm | - | - | - | 82.5mm |
|
- RS Stock No. 171-7024
- Mfr. Part No. 2908464
Subtotal (1 unit) PHP4,831.31(exc. VAT)PHP4,831.31/unit | Phoenix Contact | - | Interface Relay | - | - | - | - | - | DIN Rail | - | - | - | -20°C | 60°C | - | DIN EN 50178 | 60.7mm | - | - | - | 82.5mm |
|
- RS Stock No. 802-7974
- Mfr. Part No. 2322317
Subtotal (1 unit) PHP5,415.28(exc. VAT)PHP5,415.28/unit | Phoenix Contact | Male | Interface Module | 14AWG, 26AWG | 1A | 50 | Straight | IDC, FLK | DIN Rail | 600V | 60V ac, 60V ac | 0.14mm², 1.5mm² | -20°C | 50°C | 56mm | No | 95.9mm | - | - | - | 65.5mm |
|
- RS Stock No. 802-8019
- Mfr. Part No. 2900701
Subtotal (1 unit) PHP4,912.01(exc. VAT)PHP4,912.01/unit | Phoenix Contact | Female | Interface Module | 12AWG, 24AWG | 4A | 8 | Straight | RJ45 | DIN Rail | 48V ac/dc | 48V ac, 48V ac | 0.2mm², 2.5mm² | -20°C | 50°C | 62mm | No | 26.9mm | - | - | - | 69mm |
|
- RS Stock No. 276-9389
- Mfr. Part No. STBNIC2212
Subtotal (1 unit) PHP41,712.00(exc. VAT)PHP41,712.00/unit | Schneider Electric | - | Interface Module | - | 430mA | - | - | - | - | - | - | - | -25°C | 70°C | 70mm | IEC 61131-2:2003 | 128.3mm | - | - | - | - |
|
- RS Stock No. 193-2736
- Mfr. Part No. 3SU1400-1LL10-3BA1
Subtotal (1 unit) PHP38,363.38(exc. VAT)PHP38,363.38/unit | Siemens | - | Interface Module | 26AWG | 100mA | 6 | - | - | Plate | 30V | 24V | 20AWG, 26AWG | -25°C | 60°C | 72.1mm | CE, SILCL3, CAT4, SIL3, UL | 40mm | Extended Product Life, Low Carbon Manufacture | Yes | - | 80.1mm |
|
- RS Stock No. 648-3978
- Mfr. Part No. 2293543
Subtotal (1 unit) PHP10,326.23(exc. VAT)PHP10,326.23/unit | Phoenix Contact | Male | Interface Module | 14AWG, 24AWG | 1A | 20 | Straight | Flat Ribbon Cable | DIN Rail | 500V ac | 50V ac, 60V ac | 0.2mm², 2.5mm² | -20°C | 50°C | 45mm | No | 50mm | - | - | - | 75mm |
|
- RS Stock No. 185-0221
- Mfr. Part No. FX8C-100S-SV5(71)
Subtotal (1 pack of 2 units) PHP732.52(exc. VAT)PHP366.26/unit | Hirose | Female | Interface Module | - | 400mA | 100 | Straight | Receptacle | Surface | 0.3kV ac | 300V ac | - | -55°C | 85°C | 8.95mm | No | 7mm | - | - | - | 36.6mm |
|
- RS Stock No. 241-6100
- Mfr. Part No. 2903740
Subtotal (1 pack of 10 units) PHP58,215.35(exc. VAT)PHP5,821.535/unit | Phoenix Contact | - | Interface Module | - | - | - | - | - | - | - | - | - | - | - | - | UL /cUL /cULus, DIN EN 50178:1998-04 | - | - | - | - | - |
|
- RS Stock No. 267-1642
- Mfr. Part No. 1278800
Subtotal (1 unit) PHP3,180.49(exc. VAT)PHP3,180.49/unit | Phoenix Contact | - | Interface Module | 16AWG, 24AWG | 2A | 15 | - | D-Sub | DIN Rail | 800V | 60V | - | -40°C | 70°C | 40.25mm | CSA, UL, DIN EN 60664-1 | 18.9mm | - | - | - | - |
|
- RS Stock No. 270-5245
- Mfr. Part No. P07313
Subtotal (1 box of 50 units) PHP1,883.06(exc. VAT)PHP1,883.06/box | SIB | - | Splice Connector | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | - | - |
|
- RS Stock No. 648-4022
- Mfr. Part No. 2293572
Subtotal (1 unit) PHP8,382.70(exc. VAT)PHP8,382.70/unit | Phoenix Contact | Male | Interface Module | 14AWG, 24AWG | 1A | 40 | Straight | Flat Ribbon Cable | DIN Rail | 500V ac | 50V ac, 60V ac | 0.2mm², 2.5mm² | -20°C | 50°C | 45mm | No | 50mm | - | - | - | 126mm |
|
- RS Stock No. 857-5432
- Mfr. Part No. 2903052
Subtotal (1 unit) PHP8,328.22(exc. VAT)PHP8,328.22/unit | Phoenix Contact | - | Varioface Module | - | - | - | - | - | - | - | - | - | - | - | - | cULus, cUL, UL | - | - | - | - | - |
|
- RS Stock No. 625-470
- Mfr. Part No. 6GT2831-6BA60-0AX0
Subtotal (1 unit) PHP59,626.77(exc. VAT)PHP59,626.77/unit | Siemens | - | Interface Module | - | 150mA | - | - | USB 2.0 Type A, RS232 | Panel, Cabinet | - | 5V | - | -25°C | 55°C | 23.5mm | cULus, EN 301489, FCC, R&TTE EN300 330 | 9mm | - | - | - | 23.5mm |
|
- RS Stock No. 133-670
- Mfr. Part No. 2905959
Subtotal (1 unit) PHP12,704.76(exc. VAT)PHP12,704.76/unit | Phoenix Contact | Female | Interface Module | 0.2mm², 4mm² | 200mA | 8 | - | D-Sub | DIN Rail | - | 24V | 0.2mm², 4mm² | -40°C | 60°C | 65.5mm | IEC 60603-13 | 54mm | - | - | - | 7mm |
|
- RS Stock No. 619-028
- Mfr. Part No. SGD ADPT-420
Subtotal (1 unit) PHP3,738.02(exc. VAT)PHP3,738.02/unit | Lascar | - | Interface Module | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |