Proximity Sensors | Ultrasonic, Infrared (IR) & More | RS
Recently searched

    Proximity Sensors

    A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects.

    Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors.

    Types of Proximity Sensors

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    Infrared Sensors (IR Sensor)

    Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.

    Inductive Proximity Sensors

    Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminum, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.

    Capacitive Proximity Sensors

    Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.

    Ultrasonic Proximity Sensors

    Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.

    Magnetic Proximity Sensors

    Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find applications in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    Benefits & Challenges of Proximity Sensors

    Proximity sensors stand out among sensor types due to their array of benefits, making them invaluable across various applications. Their non-contact operation is a highlight feature, eliminating the need for physical interaction with objects being sensed thus reducing wear and tear and extending sensor lifespan. Additionally, automation proximity sensors are renowned for their high accuracy and durability, with specific models capable of withstanding harsh industrial environments characterized by vibration, dust, and moisture.

    However, despite their numerous benefits, industrial proximity sensors present certain challenges in both implementation and maintenance. Environmental factors such as temperature variations, humidity, and electromagnetic interference can impact sensor performance, necessitating careful selection and calibration to ensure optimal operation. Interference issues, particularly in crowded industrial environments with multiple sensors operating simultaneously, can lead to false readings or sensor malfunctions, prompting the need for interference mitigation strategies. Moreover, installation complexities, especially in tight spaces or complex machinery, may require specialized mounting hardware or adjustments to ensure optimal sensor placement and performance.

    How to Choose the Right Proximity Sensor

    When choosing among different types of proximity sensors, it's important to consider various factors to ensure the right selection for your application. Firstly, evaluate the sensing range required for your application, determining the distance at which the sensor needs to detect objects. For instance, if you need long-range detection, opt for an object detection sensor with a larger sensing range.

    Next, consider the material of the objects you'll be detecting. Some sensors may be better suited for detecting specific materials, such a magnetic proximity sensor for metals or an ultrasonic proximity sensor for plastic.

    Finally, assess the specific requirements of your application to determine the most suitable sensor type. For instance, if you need to monitor liquid levels in a tank, a capacitive level monitoring sensor would be ideal. Similarly, if you need to detect motion for security purposes, a passive infrared motion sensing sensor would be more suitable.

    Proximity Sensors Available in Philippines

    RS Philippines offers a comprehensive range of high-quality proximity sensors to meet all your industrial and commercial needs. Our selection includes inductive, capacitive, ultrasonic proximity sensors and more from leading brands.

    Whether you need off-the-shelf items or have a special request, our dedicated customer support team is here to assist you. Explore our online catalog, or reach out to us if you have a special order or request.

    7740 Products showing for Proximity Sensors

    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    46mm
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    Omron
    Threaded Barrel
    Inductive
    M30
    30 mm
    -
    -
    PNP
    NO
    5m
    Pre-Cabled
    -
    IP69K
    E2E
    10 → 30 V dc
    -
    82.3mm
    100 Hz
    -
    -
    30V
    Non-Flush
    -
    -
    -
    50 mA
    -
    +70°C
    100Hz
    -25°C
    Unshielded
    Pepperl + Fuchs
    Threaded Barrel
    Inductive
    -
    0.8 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    25mm
    -
    4mm
    -
    30V
    Flush
    Stainless Steel
    -
    -
    100 mA
    -
    +70°C
    3kHz
    -25°C
    Shielded
    Eaton
    Threaded Barrel
    Inductive
    M18
    16 mm
    -
    -
    PNP/NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    30 V
    -
    55mm
    500 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    Carlo Gavazzi
    Smooth Barrel
    Inductive
    -
    2 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    IBS06
    10 → 36 V dc
    -
    31mm
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    Omron
    Threaded Barrel
    Inductive
    M18
    20 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP67, IP67G, IP69K
    -
    10 → 30 V dc
    -
    77.3mm
    200 Hz
    -
    -
    30V
    Non-Flush
    -
    -
    -
    3 → 100 mA
    -
    +70°C
    200Hz
    -25°C
    Unshielded
    Omron
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP67G, IP69K
    E2E
    10 → 30 V dc
    -
    43mm
    2 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -40°C
    Shielded
    Omron
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    5m
    Pre-Cabled
    -
    IP67, IP67G, IP69K
    E2E
    10 → 30 V dc
    -
    47.1mm
    1 kHz
    -
    -
    30V
    Quasi-Flush
    -
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Quasi-Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    Eaton
    Threaded Barrel
    Inductive
    M30
    -
    -
    -
    NPN
    NC
    -
    M12
    -
    IP69
    -
    48 V
    -
    70.9mm
    600 Hz
    -
    -
    -
    Flush
    -
    -
    -
    300 mA
    -
    -
    -
    -
    Shielded
    Di-Soric
    Ring
    Inductive
    M12
    -
    -
    -
    NPN
    NO
    -
    M12
    -
    -
    -
    10 → 35 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    46mm
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    SICK
    Block
    Inductive
    -
    8 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP68
    IQ12
    10 → 30 V dc
    -
    26mm
    2 kHz
    12mm
    40mm
    30V
    Non-Flush
    Plastic
    -
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Unshielded
    Eaton
    Threaded Barrel
    Inductive
    M18
    -
    -
    -
    PNP
    NO
    -
    M12
    -
    IP69
    -
    48 V
    -
    69.2mm
    1.2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    Eaton
    Threaded Barrel
    Capacitive
    M18
    8 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP65
    -
    10 → 30 V
    -
    80mm
    250 Hz
    -
    -
    -
    Flush
    -
    -
    -
    300 mA
    -
    -
    -
    -
    Shielded
    Eaton
    Smooth Barrel
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    30 V
    -
    45mm
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    6 mm
    200 mA
    -
    -
    -
    -
    Unshielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    -
    M8
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    40mm
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    Eaton
    Threaded Barrel
    Capacitive
    M30
    25 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP65
    -
    10 → 30 V
    -
    80mm
    15 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    Eaton
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    -
    -
    30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Threaded Barrel
    Inductive
    M30
    40 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67, IP67G, IP69K
    -
    10 → 30 V dc
    -
    82.3mm
    50 Hz
    -
    -
    30V
    Non-Flush
    -
    -
    -
    100 mA
    -
    +70°C
    50Hz
    -25°C
    Unshielded
    Results per page