Fan Finger Guard | Computer Fan Finger Guard | RS
Recently searched

    Finger Guards

    Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.

    What does it do?

    Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.

    Types

    Fan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with

    92 Products showing for Finger Guards

    60mm
    -
    Steel
    50mm
    Chrome
    -
    53mm
    120mm
    -
    Steel
    104.8mm
    Chrome
    -
    109mm
    120mm
    115.6 x 115.6mm
    Steel
    104.8mm
    Chrome
    115.6mm
    115.6mm
    80mm
    76.2 x 76.2mm
    Steel
    71.5mm
    Black
    76.2mm
    76.2mm
    180mm
    169.6 x 169.6mm
    Steel
    153mm
    Chrome
    169.6mm
    190.5mm
    92mm
    -
    Steel
    82.5mm
    Black
    -
    89.4mm
    120mm
    120 x 120mm
    PBT
    104.8mm
    -
    120mm
    120mm
    254mm
    222.3 x 222.3mm
    Steel
    174mm
    Chrome
    222.3mm
    222.3mm
    172mm
    -
    Steel
    162mm
    Chrome
    -
    162mm
    254mm
    222.3 x 222.3mm
    Steel
    174mm
    Chrome
    222.3mm
    222.3mm
    40mm
    40 x 40mm
    Steel
    31.5mm
    Chrome
    40mm
    40mm
    172mm
    172 x 172mm
    PBT
    162mm
    -
    172mm
    172mm
    60mm
    60 x 60mm
    PBT
    50mm
    -
    60mm
    60mm
    225mm
    -
    Steel
    240mm
    Chrome
    -
    215mm
    172mm
    -
    Steel
    162mm
    Black
    -
    162mm
    25mm
    -
    Steel
    20mm
    Chrome
    -
    24mm
    40mm
    40 x 40mm
    PBT
    32mm
    -
    40mm
    40mm
    162mm
    -
    Steel
    158.8mm
    Chrome
    -
    161.9mm
    80mm
    -
    Steel
    71.5mm
    Chrome
    -
    76.2mm
    254mm
    300 x 17mm
    Steel
    250mm
    Silver
    -
    -
    Results per page