Peltier Modules, Thermoelectric Coolers | RS.
Recently searched

    Peltier Modules

    How do Petlier Modules use the Seebeck Effect?

    Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

    Electrons present in the hotter metal flow toward the cooler metal because electrons move to where energy is lower. In Petlier Modules, the Seebeck Effect develops a current flow by applying a temperature difference on both sides of the Peltier module.

    How does the Petlier Effect work?

    The Petlier Effect or Thermoelectric effect is similar to The Seebeck Effect but is mainly used for heating and cooling purposes. When electricity is passed through the module, electrons evolve in one semiconductor element and absorbed by the other.

    This allows one side to absorb heat and the other to radiate heat, so the hot and cold sides can be switched depending on the current direction. This is why these modules are good reversing cooling/heating effects.

    Applications for Petlier Modules include:

    • Consumer products (portable coolers, AC units)
    • Science/Medical
    • Military
    • Engineering projects
    • Ecology/Energy

    They possess some key features including

    • Extremely long life
    • Almost perfect temperature control
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Petlier Devices RS have to offer and order today for next day delivery

    161 Products showing for Peltier Modules

    8.2W
    +340.15K
    3.9A
    3.8V
    15 x 15 x 15mm
    15mm
    3.2mm
    15mm
    -
    33W
    +341.15K
    2A
    30V
    40 x 40 x 4.8mm
    40mm
    4.8mm
    40mm
    -
    65W
    +341.15K
    4A
    29.8V
    40 x 40 x 40mm
    40mm
    3.55mm
    40mm
    -
    55W
    +340.15K
    6A
    15.4V
    40 x 40 x 40mm
    40mm
    3.8mm
    40mm
    -
    55W
    +345.15K
    6A
    15.4V
    40 x 40 x 40mm
    40mm
    3.9mm
    40mm
    -
    35W
    +340.15K
    4A
    15.4V
    30 x 30 x 34mm
    34
    3.6mm
    30
    -
    4.4W
    +340.15K
    2.1A
    3.8V
    12 x 12 x 3.4mm
    12mm
    3.4mm
    12mm
    -
    38.5W
    +340.15K
    8.5A
    8.6V
    30 x 30 x 30mm
    30mm
    3.3mm
    30mm
    -
    28.7W
    +340.15K
    6A
    8.6V
    30 x 30 x 30mm
    30mm
    3.5mm
    30mm
    -
    120W
    +340.15K
    14A
    15.4V
    62 x 62 x 62mm
    62mm
    4.6mm
    62mm
    -
    77W
    +345.15K
    8.6A
    15.4V
    40 x 40 x 40mm
    40mm
    3.3mm
    40mm
    -
    9.2W
    +340.15K
    8.5A
    2.06V
    15 x 15 x 15mm
    15mm
    3.3mm
    15mm
    -
    77W
    +345.15K
    8.5A
    15.4V
    40 x 40 x 40mm
    40mm
    3.3mm
    40mm
    -
    115W
    +341.15K
    8.5A
    24V
    40 x 40 x 40mm
    40mm
    3.3mm
    40mm
    -
    10.6W
    +340.15K
    2.5A
    7.62V
    15 x 30 x 30mm
    30mm
    4mm
    15mm
    -
    18.1W
    +340.15K
    2.1A
    15.4V
    25 x 25 x 25mm
    25mm
    3.4mm
    25mm
    -
    96W
    +341.15K
    8.5A
    20V
    40 x 40 x 40mm
    40mm
    3.3mm
    40mm
    -
    83.9W
    +347.15K
    6.7A
    20V
    40 x 40 x 40mm
    40mm
    3.3mm
    40mm
    -
    16.6W
    +340.15K
    3.9A
    7.6V
    30 x 15 x 30mm
    30mm
    3.2mm
    15mm
    -
    18.8W
    -
    9A
    3.75V
    30 x 30 x 30mm
    30mm
    5.6mm
    30mm
    -
    Results per page

    Popular Searches