Bott For Use With Bott Cabinets and Worktops
- RS Stock No.:
- 127-1500
- Mfr. Part No.:
- 16921107.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP8,928.83
(exc. VAT)
PHP10,000.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 18 unit(s) shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,928.83 |
*price indicative
- RS Stock No.:
- 127-1500
- Mfr. Part No.:
- 16921107.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 950mm | |
| Material | Steel | |
| For Use With | Bott Cabinets and Worktops | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 950mm | ||
Material Steel | ||
For Use With Bott Cabinets and Worktops | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Medium Duty Adjustable Workbench Leg
Bott Adjustable Height Pedestal Bench Legs are manufactured with a high quality in mind to ensure a long life and safe service. Bench legs are high-adjustable and finished in a light grey colour.
Features & Benefits
• Strong U section steel bench leg;• Robust steel section framework leg;• Adjustable in height from 750 - 900 mm in 25 mm increments;• Use with Bott cabinets and worktops;• Powder coat RAL7035 grey finish
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott For Use With Bott Cabinets and Worktops
- Bott 600 mm Workbench LegFor Use With Bott Cabinets and Worktops
- Bott 1966 mmFor Use With Verso Bench
- Bott 1466 mmFor Use With Verso Bench
- Bott Steel Work Bench Leg Workbench Leg 900mm
- Facom Worktops
- Treston 2000 mmFor Use With Workbench
- Treston 1530 mmFor Use With Workbench
