Honeywell Safety Butoject 898 Black Butyl Work Gloves, Size 10
- RS Stock No.:
- 537-002
- Mfr. Part No.:
- 089810111X
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP2,802.89
(exc. VAT)
PHP3,139.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 39 unit(s) shipping from June 29, 2026
- Plus 12 unit(s) shipping from August 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,802.89 |
*price indicative
- RS Stock No.:
- 537-002
- Mfr. Part No.:
- 089810111X
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN, EN ISO 374-5:2016 | |
| Number of Gloves | 2 | |
| Series | Butoject 898 | |
| Standards/Approvals | EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN, EN ISO 374-5:2016 | ||
Number of Gloves 2 | ||
Series Butoject 898 | ||
Standards/Approvals EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Butoject 898 with its black color and smooth powdered surface, features a rolled edge design that delivers exceptional protection against extremely aggressive chemicals. It ensures excellent wearing comfort, very good temperature flexibility, good mechanical resistance, and high tightness against gas.
Size 10
AQL less than 0.65
Excellent low degradation
Manufactured by Vulkoject process technology
Gastight meets NATO requirements
Wide shape makes it possible to wear gloves underneath
May be reused for certain chemical groups after a special cleaning process please consult the KCL laboratory
Can be combined with chemical protective clothing
Related links
- Honeywell Safety Butoject 898 Black Butyl Work Gloves, Size 10
- Honeywell Safety Butoject 898 Black Butyl Work Gloves, Size 9
- Honeywell Safety Butoject 898 Black Butyl Work Gloves, Size 8
- Honeywell Safety Butoject 898 Black Butyl Work Gloves, Size 11
- Honeywell Safety Butoject 898 Black Butyl Chemical Resistant Gloves, Size 10
- Honeywell Safety Butoject Black Butyl Work Gloves, Size 10
- Honeywell Safety Butoject Black Butyl Work Gloves, Size 8
- Honeywell Safety Butoject Black Butyl Work Gloves, Size 11
