- RS Stock No.:
- 192-4144
- Mfr. Part No.:
- FKB 15K0.5A + Calibration
- Manufacturer:
- Kern
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP48,111.60
(exc. VAT)
PHP53,884.99
(inc. VAT)
Units | Per Unit |
1 + | PHP48,111.60 |
- RS Stock No.:
- 192-4144
- Mfr. Part No.:
- FKB 15K0.5A + Calibration
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
Product Details
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
1 Particularly practical: thanks to the large weighing ranges and compact dimensions, you can accurately weigh heavy loads in the most restricted of spaces. Useful for determining the smallest weight differences, such as, for example, gas, abrasion of mechanical parts, rock samples, minerals, druses, silver etc.
Freely programmable weighing unit, e.g. display directly in special units such as length of wire g/m, surface weight g/m2 (paper, material, metal) for example
Protective working cover included with delivery
1 Particularly practical: thanks to the large weighing ranges and compact dimensions, you can accurately weigh heavy loads in the most restricted of spaces. Useful for determining the smallest weight differences, such as, for example, gas, abrasion of mechanical parts, rock samples, minerals, druses, silver etc.
Freely programmable weighing unit, e.g. display directly in special units such as length of wire g/m, surface weight g/m2 (paper, material, metal) for example
Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Bench |
Resolution | 500 mg |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 348mm |
Weighpan Width | 390mm |
Weighpan Height | 113mm |
Weighpan Diameter | 340 x 240mm |
Net Weight | 5240g |
Model Number p | FKB 15K0.5A+C |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |