- RS Stock No.:
- 752-4881
- Mfr. Part No.:
- HF650P-0.001-01-00-54
- Manufacturer:
- Bergquist
Temporarily out of stock - back order for despatch 10/09/2024, delivery within 10 working days from desptach date
Price Each (In a Bag of 50)
PHP83.935
(exc. VAT)
PHP94.007
(inc. VAT)
Units | Per Unit | Per Bag* |
50 + | PHP83.935 | PHP4,196.75 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 752-4881
- Mfr. Part No.:
- HF650P-0.001-01-00-54
- Manufacturer:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hi-Flow 650P
Hi-Flow® 650P is a thermally conductive phase change material, reinforced with a polyimide film that is naturally tacky on one side. The polyimide film provides a high dielectric strength and high cut through resistance. Hi-Flow® 650P offers high temperature reliability ideal for automotive applications. Hi-Flow® 650P is designed for use between a high-power electrical device requiring electrical isolation from the heat sink and is ideal for automated dispensing systems. Typical applications include spring / clip-mounted devices and discrete power semiconductors and modules.
Thermal Impedance: 0.20°C-in2/W (@25 psi)
150°C high temperature reliability
Natural tack one side for ease of assembly
Exceptional thermal performance in an insulated pad
150°C high temperature reliability
Natural tack one side for ease of assembly
Exceptional thermal performance in an insulated pad
Specifications
Attribute | Value |
---|---|
Thickness | 0.001in |
Thermal Conductivity | 1.5W/m·K |
Material | Hi-Flow 650P |
Self-Adhesive | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Material Trade Name | Hi-Flow 650P |
Operating Temperature Range | -40 → +150 °C |