Eaton RMQ Titan M22 Series Push Button, Panel Mount, 22mm Cutout, IP67, IP69K
- RS Stock No.:
- 847-5213
- Mfr. Part No.:
- 216637 M22S-DH-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP817.72
(exc. VAT)
PHP915.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP817.72 |
*price indicative
- RS Stock No.:
- 847-5213
- Mfr. Part No.:
- 216637 M22S-DH-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Push Button Style | Round | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 29.7mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 216637 M22S-DH-S | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | - 25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Push Button Style Round | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 29.7mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 216637 M22S-DH-S | ||
Body Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range - 25 → +70°C | ||
- COO (Country of Origin):
- DE
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Eaton RMQ-Titan / M22 Push Button Switch
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button 22mm Cutout IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button 22mm Cutout IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Pull Release Push Button IP66 IP69K, ATEX
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button 22mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66 IP69K
