ITW Switches 59 Series Series Pushbutton, Momentary, Snap-in, 15.3 mm Cutout, SPST-NO-DB, Orange LED, IP67, 50 V 125 V
- RS Stock No.:
- 783-396
- Mfr. Part No.:
- 59-900073
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP413.07
(exc. VAT)
PHP462.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP413.07 |
*price indicative
- RS Stock No.:
- 783-396
- Mfr. Part No.:
- 59-900073
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Pushbutton | |
| Actuator Colour | Orange | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 15.3 mm | |
| Series | 59 Series | |
| Mount Type | Snap-in | |
| Contact Configuration | SPST-NO-DB | |
| LED Colour | Orange | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | REACH | |
| Length | 29mm | |
| Width | 17.5mm | |
| Switch Contact Current | 100mA | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Pushbutton | ||
Actuator Colour Orange | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 15.3 mm | ||
Series 59 Series | ||
Mount Type Snap-in | ||
Contact Configuration SPST-NO-DB | ||
LED Colour Orange | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration Off-On | ||
Standards/Approvals REACH | ||
Length 29mm | ||
Width 17.5mm | ||
Switch Contact Current 100mA | ||
Height 29mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Rnd Plastic Snap In Orange is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.
Non-spark material
Wide temperature range
Panel sealed To IP67
High environmental specifications
Gold contacts
Status Illumination
