ITW Switches 59 Series Series Pushbutton, Momentary, Snap-in, 15.3 mm Cutout, SPST-NO-DB, Green LED, IP67, 50 V 125 V
- RS Stock No.:
- 783-394
- Mfr. Part No.:
- 59-900069
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP413.07
(exc. VAT)
PHP462.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP413.07 |
*price indicative
- RS Stock No.:
- 783-394
- Mfr. Part No.:
- 59-900069
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 15.3 mm | |
| Series | 59 Series | |
| Mount Type | Snap-in | |
| Contact Configuration | SPST-NO-DB | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 50V | |
| Actuator Style | Round | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Switch Contact Current | 100mA | |
| Width | 17.5mm | |
| Standards/Approvals | REACH | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 15.3 mm | ||
Series 59 Series | ||
Mount Type Snap-in | ||
Contact Configuration SPST-NO-DB | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 50V | ||
Actuator Style Round | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Switch Contact Current 100mA | ||
Width 17.5mm | ||
Standards/Approvals REACH | ||
Height 29mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Rnd Plastic Snap In Green is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.
Non-spark material
Wide temperature range
Panel sealed To IP67
High environmental specifications
Gold contacts
Status Illumination
