Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- RS Stock No.:
- 271-9987
- Mfr. Part No.:
- 3RK19010NA00
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
PHP2,611.80
(exc. VAT)
PHP2,925.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP522.36 | PHP2,611.80 |
*price indicative
- RS Stock No.:
- 271-9987
- Mfr. Part No.:
- 3RK19010NA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Plug | |
| Series | AS-I | |
| For Use With | Auxiliary Power Cable | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Plug | ||
Series AS-I | ||
For Use With Auxiliary Power Cable | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens AS-Interface accessory connection plug for data and auxiliary power line with 2 insulation displacement terminations for standard stranded wires.
General product approval EAC
Related links
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Adapter for Use with M20 Cable Gland
- Siemens AS-I Series Adapter for Use with M16 Cable Gland
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Series Extension Module for Use with Doubling of the cable length to 200 m
- Siemens AS-I Series Distributor for Use with Round Cable 1 x M12 connector, 2 x M12 Socket
- Siemens AS-I Series Terminal for Use with AS-i Master

