- RS Stock No.:
- 213-1196
- Mfr. Part No.:
- 8WH1000-0AF00
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH Series Beige DIN Rail Terminal Block, 2.5mm², Screw Termination
PHP86.12
Each (In a Pack of 50)
RS Stock No.: 213-1196
- RS Stock No.:
- 213-1196
- Mfr. Part No.:
- 8WH1000-0AF00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Through terminal with screw connection terminal size 2.5mm2 terminal width 5.2mm.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Series | 8WH |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 1 kV |