- RS Stock No.:
- 236-7194
- Mfr. Part No.:
- 3842523525
- Manufacturer:
- Bosch Rexroth
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 10
PHP2,371.28
(exc. VAT)
PHP2,655.83
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP2,371.28 | PHP237.128 |
5 - 9 | PHP2,300.14 | PHP230.014 |
10 - 24 | PHP2,231.13 | PHP223.113 |
25 + | PHP2,164.20 | PHP216.42 |
*price indicative |
- RS Stock No.:
- 236-7194
- Mfr. Part No.:
- 3842523525
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
Bosch Rexroth Connecting Component, Angle Bracket Type, M6 Thread - designLINE Series - 3842523525
Your structural system is in safe hands with this angle bracket connecting component from Bosch Rexroth. Use it in the corners of your frames to make strong 90° connections fixed in place with two M6 screws. The handy centering lugs slot into the groove of the strut to ensure a precise fit, and they can be easily broken off if you don't need them.
Features & Benefits
• Fits widely available struts with a 30mm profile and 8mm groove
• Made from sturdy die-cast aluminium for long-term resistance to corrosion
• Recommended accessories - Intermediate element for 10 mm slot,Cover cap for bracket 30/30, signal gray,Cover cap for bracket 30/30, black
• Made from sturdy die-cast aluminium for long-term resistance to corrosion
• Recommended accessories - Intermediate element for 10 mm slot,Cover cap for bracket 30/30, signal gray,Cover cap for bracket 30/30, black
Applications
• Warehouses and distribution centres
• Production lines
• Building industry
• Production lines
• Building industry
How big is this angle bracket?
The bracket measures 30 (W) x 30mm (H), so it's convenient for use in limited spaces.
Specifications
Attribute | Value |
---|---|
Connector Type | Angle Bracket |
Fits Groove Size | 8mm |
Fits Strut Profile | 30 mm |
Thread Size | M6 |
Material | Die Cast Aluminium |
Structural Element Type | Connector Bracket & Joint |
Length | 30mm |
Product Family | Bosch Rexroth |
Product System | MGE |