RS PRO, 25m, RG316 Coaxial, Unterminated50 Ω
- RS Stock No.:
- 794-7206
- Manufacturer:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
PHP7,710.35
(exc. VAT)
PHP8,635.59
(inc. VAT)
- RS Stock No.:
- 794-7206
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG316 | |
| Outer Diameter | 2.9mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 0.265 dB/1m @ 100MHz, 0.53 dB/1m @ 400MHz, 0.875 dB/1m @ 1GHz | |
| Length | 25m | |
| Sheath Colour | Brown | |
| Conductor Strand Type | Stranded | |
| Size of Strands | 0.18 mm | |
| Operating Temperature Range | -70 → +200 °C | |
| Conductor Material | Silver Plated Copper | |
| Core Strands | 7/0.18 mm | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -70°C | |
| Velocity ratio | 69% | |
| Insulation Material | PTFE | |
| Sheath Material | FEP | |
| Shielding | Silver Plated Copper Braid | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG316 | ||
Outer Diameter 2.9mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 0.265 dB/1m @ 100MHz, 0.53 dB/1m @ 400MHz, 0.875 dB/1m @ 1GHz | ||
Length 25m | ||
Sheath Colour Brown | ||
Conductor Strand Type Stranded | ||
Size of Strands 0.18 mm | ||
Operating Temperature Range -70 → +200 °C | ||
Conductor Material Silver Plated Copper | ||
Core Strands 7/0.18 mm | ||
Number of Strands 7 | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -70°C | ||
Velocity ratio 69% | ||
Insulation Material PTFE | ||
Sheath Material FEP | ||
Shielding Silver Plated Copper Braid | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Coaxial Cable RG316 Coaxial, Unterminated
- Quadrant Connectors Unterminated
- Mueller Electric SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity Male SMA to Male SMA Coaxial Cable RG316 Coaxial, Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner MCX Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated

