Banner K50 Series Transparent Multicolour Indicator 30V, LED Bulb Threaded, IP66, IP67, IP69K
- RS Stock No.:
- 733-168
- Mfr. Part No.:
- K50PSAF1000GRY3Q
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
PHP11,354.90
(exc. VAT)
PHP12,717.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 5 unit(s) shipping from August 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,354.90 |
*price indicative
- RS Stock No.:
- 733-168
- Mfr. Part No.:
- K50PSAF1000GRY3Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Threaded | |
| Current Consumption | 220mA | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Maximum Supply Voltage | 30V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | K50 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Threaded | ||
Current Consumption 220mA | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Maximum Supply Voltage 30V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series K50 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner optical sensor is designed for precise detection of various materials and objects, offering Advanced adjustability to meet diverse application needs.
Touchless activation enhances user convenience and eliminates physical force requirements
Durable construction meets IP69K standard
Utilises teachable modes with colour feedback for intuitive operation
