- RS Stock No.:
- 202-5442
- Mfr. Part No.:
- EF60252S1-1000U-A99
- Manufacturer:
- Sunon
38 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
100 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP401.42
(exc. VAT)
PHP449.59
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP401.42 |
5 - 9 | PHP389.38 |
10 - 49 | PHP377.70 |
50 - 99 | PHP369.31 |
100 + | PHP361.27 |
- RS Stock No.:
- 202-5442
- Mfr. Part No.:
- EF60252S1-1000U-A99
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 1.2W |
Depth | 25mm |
Maximum Current | 58mA |
Air Flow | 23.5cfm |
Dimensions | 60 x 60 x 25mm |
IP Rating | IP20 |