RS PRO Bag Grey Heat Seal 100 Per Pack

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP1,885.11

(exc. VAT)

PHP2,111.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,885.11PHP18.851

*price indicative

Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
707-132
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bag

Bag Type

Static Shielding Bag

Colour

Grey

Quantity Per Package

100Per Pack

Closure Type

Heat Seal

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 62321:2008

COO (Country of Origin):
CN
The RS PRO Static Shielding Bag provides a professional solution for protecting sensitive electronic devices during transit and storage. Featuring a metal Faraday cage layer, these bags shield products from electric energy and prevent static build-up.

Flexible two seal or three seal configuration

Standard flexographically printed artwork

Suitable for PCBs and electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy