Norton Ceramic Cutting Disc, 125mm x 1.2mm Thick, 1 in pack

Bulk discount available

Subtotal (1 unit)*

PHP2,942.65

(exc. VAT)

PHP3,295.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4PHP2,942.65
5 +PHP2,854.36

*price indicative

RS Stock No.:
794-6792
Mfr. Part No.:
70184626826
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

1.2mm

Abrasive Material

Ceramic

Number in Pack

1

Maximum Safe Speed

80m/s

Model

Ceram

RoHS Status: Exempt

COO (Country of Origin):
LU

Norton Classic Ceramic Diamond


Professional range of Norton Classic Diamond discs suitable for use on ceramic tiles.

Economy diamond blade.
Sintered, continuous rim diamond blade.

Related links